Print Print this page
 
TDK Corporation
MEGACAP, CKG Series
United Chemi-Con
KTJ, NTJ Series
 
United Chemi-Con
KVF Series
  • Images
  • Drawings

KTJ, NTJ Series

Stacked Multilayer Ceramic Chip Capacitors

United Chemi-Con

The KTJ, NTJ Series features small size, large capacitance and high ripple current.

Datasheets:
Features
  • Small size and large capacitance, high ripple current
  • Excellent noise absorption
  • Suitable for aluminum substrate
Applications:
  • Smoothing circuit of switching mode AC-DC or DC-DC converter
  • On-board power supply
  • Noise suppressor for various kinds of equipment
Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:1µF ~ 100µF
  • Lead Style:J-Lead
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Temperature Coefficient:X7R
  • Tolerance:±20%
  • Voltage - Rated:25V ~ 250V
Parts

View in Parametric Search

KTJ101B106M55BFT00KTJ101B106M55BFT00CAP CER 10UF 100V X7R SMD Tape & Reel (TR)10µF±20%100VStacked SMD, 2 J-LeadRoHS
KTJ500B476M76BFT00KTJ500B476M76BFT00CAP CER 47UF 50V X7R SMD Tape & Reel (TR)47µF±20%50VStacked SMD, 2 J-LeadRoHS
KTJ250B107M76BFT00KTJ250B107M76BFT00CAP CER 100UF 25V X7R SMD Tape & Reel (TR)100µF±20%25VStacked SMD, 2 J-LeadRoHS
KTJ250B336M55BFT00KTJ250B336M55BFT00CAP CER 33UF 25V X7R SMD Tape & Reel (TR)33µF±20%25VStacked SMD, 2 J-LeadRoHS
KTJ250B476M55BFT00KTJ250B476M55BFT00CAP CER 47UF 25V X7R SMD Tape & Reel (TR)47µF±20%25VStacked SMD, 2 J-LeadRoHS
KTJ251B225M55BFT00KTJ251B225M55BFT00CAP CER 2.2UF 250V X7R SMD Tape & Reel (TR)2.2µF±20%250VStacked SMD, 2 J-LeadRoHS
KTJ500B156M55AFT00KTJ500B156M55AFT00CAP CER 15UF 50V X7R SMD Tape & Reel (TR)15µF±20%50VSMD, J-LeadRoHS
KTJ251B155M55BFT00KTJ251B155M55BFT00CAP CER 1.5UF 250V X7R SMD Tape & Reel (TR)1.5µF±20%250VStacked SMD, 2 J-LeadRoHS
KTJ101B685M76AFT00KTJ101B685M76AFT00CAP CER 6.8UF 100V X7R SMD Tape & Reel (TR)6.8µF±20%100VSMD, J-LeadRoHS
KTJ251B225M76AFT00KTJ251B225M76AFT00CAP CER 2.2UF 250V X7R SMD Tape & Reel (TR)2.2µF±20%250VSMD, J-LeadRoHS
KTJ250B476M76AFT00KTJ250B476M76AFT00CAP CER 47UF 25V X7R SMD Tape & Reel (TR)47µF±20%25VSMD, J-LeadRoHS
KTJ500B336M76BFT00KTJ500B336M76BFT00CAP CER 33UF 50V X7R SMD Tape & Reel (TR)33µF±20%50VStacked SMD, 2 J-LeadRoHS
KTJ250B686M76BFT00KTJ250B686M76BFT00CAP CER 68UF 25V X7R SMD Tape & Reel (TR)68µF±20%25VStacked SMD, 2 J-LeadRoHS
KTJ101B685M55BFT00KTJ101B685M55BFT00CAP CER 6.8UF 100V X7R SMD Tape & Reel (TR)6.8µF±20%100VStacked SMD, 2 J-LeadRoHS
KTJ500B226M76AFT00KTJ500B226M76AFT00CAP CER 22UF 50V X7R SMD Tape & Reel (TR)22µF±20%50VSMD, J-LeadRoHS
KTJ500B156M55BFT00KTJ500B156M55BFT00CAP CER 15UF 50V X7R SMD Tape & Reel (TR)15µF±20%50VStacked SMD, 2 J-LeadRoHS
KTJ101B156M76BFT00KTJ101B156M76BFT00CAP CER 15UF 100V X7R SMD Tape & Reel (TR)15µF±20%100VStacked SMD, 2 J-LeadRoHS
KTJ251B105M55AFT00KTJ251B105M55AFT00CAP CER 1UF 250V X7R SMD Tape & Reel (TR)1µF±20%250VSMD, J-LeadRoHS
KTJ101B475M55AFT00KTJ101B475M55AFT00CAP CER 4.7UF 100V X7R SMD Tape & Reel (TR)4.7µF±20%100VSMD, J-LeadRoHS
KTJ250B336M55AFT00KTJ250B336M55AFT00CAP CER 33UF 25V X7R SMD Tape & Reel (TR)33µF±20%25VSMD, J-LeadRoHS
KTJ500B226M55BFT00KTJ500B226M55BFT00CAP CER 22UF 50V X7R SMD Tape & Reel (TR)22µF±20%50VStacked SMD, 2 J-LeadRoHS
KTJ251B335M76BFT00KTJ251B335M76BFT00CAP CER 3.3UF 250V X7R SMD Tape & Reel (TR)3.3µF±20%250VStacked SMD, 2 J-LeadRoHS

View in Parametric Search