Print Print this page
 
TDK Corporation
FK Series
United Chemi-Con
KVD Series
 
United Chemi-Con
NTD Series
  • Images

KVD Series

High Temperature, Automotive, Radial Leaded, Ceramic Capacitors

United Chemi-Con

The KVD Series are dipped radial lead multilayer ceramic capacitors which feature small size and wide range of capacitance.

Datasheets:
Features
Applications:
  • Noise filter for automotive equipment
  • Equipment used in a high temperature environment
Specifications
  • Applications:Automotive
  • Capacitance:0.1µF ~ 15µF
  • Features:High Temperature
  • Lead Spacing:0.197" (5.00mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Radial
  • Packaging:Cut Tape (CT)
  • Ratings:AEC-Q200
  • Temperature Coefficient:X8L
  • Tolerance:±20%
  • Voltage - Rated:25V ~ 100V
Parts

View in Parametric Search

KVD101L104M32A0T00KVD101L104M32A0T00CAP CER 0.1UF 100V X8L RADIAL Cut Tape (CT)0.1µF±20%100VRadialRoHS
KVD250L105M32A0T00KVD250L105M32A0T00CAP CER 1UF 25V X8L RADIAL Cut Tape (CT)1µF±20%25VRadialRoHS
KVD101L105M55A0T00KVD101L105M55A0T00CAP CER 1UF 100V X8L RADIAL Cut Tape (CT)1µF±20%100VRadialRoHS
KVD250L106M55A0T00KVD250L106M55A0T00CAP CER 10UF 25V X8L RADIAL Cut Tape (CT)10µF±20%25VRadialRoHS
KVD500L475M55A0T00KVD500L475M55A0T00CAP CER 4.7UF 50V X8L RADIAL Cut Tape (CT)4.7µF±20%50VRadialRoHS
KVD101L154M32A0T00KVD101L154M32A0T00CAP CER 0.15UF 100V X8L RADIAL Cut Tape (CT)0.15µF±20%100VRadialRoHS
KVD250L155M32A0T00KVD250L155M32A0T00CAP CER 1.5UF 25V X8L RADIAL Cut Tape (CT)1.5µF±20%25VRadialRoHS
KVD500L334M32A0T00KVD500L334M32A0T00CAP CER 0.33UF 50V X8L RADIAL Cut Tape (CT)0.33µF±20%50VRadialRoHS
KVD500L474M32A0T00KVD500L474M32A0T00CAP CER 0.47UF 50V X8L RADIAL Cut Tape (CT)0.47µF±20%50VRadialRoHS
KVD101L224M32A0T00KVD101L224M32A0T00CAP CER 0.22UF 100V X8L RADIAL Cut Tape (CT)0.22µF±20%100VRadialRoHS
KVD250L225M32A0T00KVD250L225M32A0T00CAP CER 2.2UF 25V X8L RADIAL Cut Tape (CT)2.2µF±20%25VRadialRoHS
KVD500L684M32A0T00KVD500L684M32A0T00CAP CER 0.68UF 50V X8L RADIAL Cut Tape (CT)0.68µF±20%50VRadialRoHS
KVD101L334M32A0T00KVD101L334M32A0T00CAP CER 0.33UF 100V X8L RADIAL Cut Tape (CT)0.33µF±20%100VRadialRoHS
KVD250L335M32A0T00KVD250L335M32A0T00CAP CER 3.3UF 25V X8L RADIAL Cut Tape (CT)3.3µF±20%25VRadialRoHS
KVD500L105M32A0T00KVD500L105M32A0T00CAP CER 1UF 50V X8L RADIAL Cut Tape (CT)1µF±20%50VRadialRoHS
KVD101L474M43A0T00KVD101L474M43A0T00CAP CER 0.47UF 100V X8L RADIAL Cut Tape (CT)0.47µF±20%100VRadialRoHS
KVD250L475M43A0T00KVD250L475M43A0T00CAP CER 4.7UF 25V X8L RADIAL Cut Tape (CT)4.7µF±20%25VRadialRoHS
KVD500L155M43A0T00KVD500L155M43A0T00CAP CER 1.5UF 50V X8L RADIAL Cut Tape (CT)1.5µF±20%50VRadialRoHS
KVD250L685M43A0T00KVD250L685M43A0T00CAP CER 6.8UF 25V X8L RADIAL Cut Tape (CT)6.8µF±20%25VRadialRoHS
KVD101L684M43A0T00KVD101L684M43A0T00CAP CER 0.68UF 100V X8L RADIAL Cut Tape (CT)0.68µF±20%100VRadialRoHS
KVD500L335M55A0T00KVD500L335M55A0T00CAP CER 3.3UF 50V X8L RADIAL Cut Tape (CT)3.3µF±20%50VRadialRoHS
KVD250L156M55A0T00KVD250L156M55A0T00CAP CER 15UF 25V X8L RADIAL Cut Tape (CT)15µF±20%25VRadialRoHS
KVD101L155M55A0T00KVD101L155M55A0T00CAP CER 1.5UF 100V X8L RADIAL Cut Tape (CT)1.5µF±20%100VRadialRoHS
KVD500L685M55A0T00KVD500L685M55A0T00CAP CER 6.8UF 50V X8L RADIAL Cut Tape (CT)6.8µF±20%50VRadialRoHS
KVD500L225M43A0T00KVD500L225M43A0T00CAP CER 2.2UF 50V X8L RADIAL Cut Tape (CT)2.2µF±20%50VRadialRoHS

View in Parametric Search