Print Print this page
 
Omron Automation and Safety
Panel Meter Accessories
Panasonic Industrial Automation Sales
KW Series
 
Panasonic Industrial Automation Sales
Panel Meter Accessories
  • Images

KW Series

Eco-Power Meter

Panasonic Industrial Automation Sales

Eco Power Meter capable of measuring up to 528V AC without extra transformers. Suitable for large Facilities/Machines.

Specifications
  • Display Type:LCD - Black Characters
  • Features:Electricity Charge
  • Measuring Range:0 ~ 600A
  • Mounting Type:DIN Rail
  • Operating Temperature:-10°C ~ 50°C
  • Output Type:Solid State (2)
  • Termination Style:Screw Terminal
  • Type:Energy Monitor (Power Meter)
  • Voltage - Supply:100 ~ 240VAC
  • Weight:0.992 lb (449.96g)
Parts