Print Print this page
 
Rohm Semiconductor
LAP-401 D/N Series
Rohm Semiconductor
LAP-601 B/L Series
 
Rohm Semiconductor
LB-402DN Series
Rohm Semiconductor

LAP-601 B/L Series

High Brightness Numeric LED Displays

Rohm Semiconductor

Luminous intensity is enhanced about 2 - 10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Datasheets:
Specifications
  • Color:Red
  • Common Pin:Common Cathode
  • Current - Test:10mA
  • Digit/Alpha Size:0.58" (14.60mm)
  • Display Type:7-Segment
  • Millicandela Rating:36mcd
  • Number of Characters:1
  • Package / Case:10-DIP (0.400", 10.16mm)
  • Packaging:Bulk
  • Power Dissipation (Max):448mW
  • Size / Dimension:0.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)
  • Voltage - Forward (Vf) (Typ):1.9V
  • Wavelength - Peak:650nm
Parts

View in Parametric Search

LAP-601VLLAP-601VLDISPLAY NUM 14.6MM SGL RED CC 10.748" H x 0.492" W x 0.315" D (19.00mm x 12.50mm x 8.00mm)0.58" (14.60mm)7-Segment10-DIP (0.400", 10.16mm)

View in Parametric Search