Print Print this page
 
ZF Electronics
KR Series
ZF Electronics
LR Series
 
ZF Electronics
PR Series
  • Images
  • Drawings

LR Series

Panel Mount Snap In, Double Pole Rocker Switch

ZF Electronics

Concave Actuator with Illumination Options, SPST or DPST, On-Off Function

Product Description

CHERRY rocker switches are the perfect choice for economical, compact switching, in current ratings up to 20 amps. They're available in a wide variety of colors, in both lighted and non lighted designs. Lighted switches include both neon and incandescent bulbs for AC or DC lighting. Cherry is a global leader in the design, development, and manufacture of computer keyboards, snap action and rocker switches, magnetic sensors and controls, and automotive modules.

Features
  • Single throw and double throw options
  • Lighted and non lighted options
  • Industry standard mounting dimensions
  • Available in a wide variety of colors
  • Mechanical life: min. 100,000 operations
  • Self locking tabs to fit industry standard panel cut outs
  • Variety of terminal styles available
Specifications
  • Current Rating (Amps):10A (AC)
  • Electrical Life:6,000 Cycles
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-20°C ~ 65°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Rectangular - 19.10mm x 12.90mm
  • Switch Function:On-Off
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

LRA32H2FBBNNLRA32H2FBBNNSWITCH ROCKER DPST 10A 125V DPSTOn-Off10A (AC)125VRoHS
LRA32H2DBBNNLRA32H2DBBNNSWITCH ROCKER DPST 10A 125V DPSTOn-Off10A (AC)125VRoHS
LRA32H2FBGLNLRA32H2FBGLNSWITCH ROCKER DPST 10A 125V DPSTOn-Off10A (AC)125VRoHS
LRA32H2FBRLNLRA32H2FBRLNSWITCH ROCKER DPST 10A 125V DPSTOn-Off10A (AC)125VRoHS
LRA22H2FBBNNLRA22H2FBBNNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS
LRA22H2FBRLNLRA22H2FBRLNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS
LRA22H2BBGLNLRA22H2BBGLNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS
LRA22H2DBBNNLRA22H2DBBNNSWITCH ROCKER SPST 10A 125V SPSTOn-Off10A (AC)125VRoHS

View in Parametric Search