Print Print this page
 
Rubycon
LSW Series
United Chemi-Con
LXR Series
 
United Chemi-Con
RHA Series
United Chemi-Con

LXR Series

High Ripple Current, Screw Terminal Aluminum Electrolytic Capacitors

United Chemi-Con

The LXR Series aluminum electrolytic capacitors features large capacitance and higher ripple capability.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:8200µF
  • Frequency Coupled to Ripple Current @ High Frequency:3kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):7.638" (194.00mm)
  • Lead Spacing:1.240" (31.50mm)
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-25°C ~ 105°C
  • Package / Case:Radial, Can - Screw Terminals
  • Packaging:Bulk
  • Polarization:Polar
  • Ripple Current @ High Frequency:44.8A
  • Ripple Current @ Low Frequency:32A
  • Size / Dimension:3.504" Dia (89.00mm)
  • Tolerance:±20%
  • Voltage - Rated:450V
Parts