Print Print this page
 
Amphenol Sine Systems Corp
AT Series™
Cinch Connectivity Solutions
ModICE® LE Series
 
Cinch Connectivity Solutions
ModICE® ME Series

ModICE® LE Series

Through Hole, Right Angle, Rectangular Connector Headers

Cinch Connectivity Solutions

ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules.

Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating:10A
  • Fastening Type:Threaded
  • Ingress Protection:IP67/69K - Dust Tight, Water Resistant, Waterproof
  • Insulation Color:Black
  • Insulation Material:Polymer, Glass Filled
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:30 ~ 60
  • Number of Positions Loaded:All
  • Number of Rows:3
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

58101600055810160005CONN HEADER R/A 60POS BulkHeaderMale Pin-RoHS
58101480085810148008CONN HEADER R/A 48POS BulkHeaderMale Pin-RoHS
58101600065810160006CONN HEADER R/A 60POS BulkHeaderMale Pin-RoHS
58101480065810148006CONN HEADER R/A 48POS BulkHeaderMale Pin-RoHS
58101300455810130045CONN HEADER R/A 30POS BulkHeaderMale Pin-RoHS
58101300515810130051CONN HEADER R/A 30POS BulkHeaderMale Pin-RoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions 5810118023
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-Unspecified Pitch
Cinch Connectivity Solutions 5810130065
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Accessories