EUR | USD
Print Print this page
 
TE Connectivity ALCOSWITCH Switches
MPE Series
TE Connectivity ALCOSWITCH Switches
MPG Series
 
TE Connectivity ALCOSWITCH Switches
MSPS and MSP3 Series
  • Images
  • Drawings

MPG Series

Panel Mount Pushbutton Switches

TE Connectivity ALCOSWITCH Switches

6 Amp Pushbutton Switches, Round Button Black, Various Switch Functions and Terminal Styles.

Product Description

Tyco Electronics Pushbutton Switches feature high temperature plastics. They have silver clad and gold plated contacts to satisfy the requirements of logic level and power switching applications. A variety of caps and boot seals are available.

Features
  • Switch caps and waterproof boot seals available in black or red; sold separately
  • Operating temperatures ranging from -20°C to 85°C
Specifications
  • Actuator Type:Round, Button
  • Color - Actuator/Cap:Black
  • Current Rating (Amps):6A (AC), 4A (DC)
  • Electrical Life:50,000 Cycles
  • Mounting Type:Panel Mount, Rear
  • Operating Temperature:-20°C ~ 80°C
  • Panel Cutout Dimensions:Circular - 11.80mm Dia
  • Type:Standard
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

MPG106FMPG106FSWITCH PUSHBUTTON SPDT 6A 125V Panel Mount, RearStandardSPDTOn-MomRoHS
MPG206RMPG206RSWITCH PUSHBUTTON DPDT 6A 125V Panel Mount, RearStandardDPDTOn-MomRoHS
MPG106DMPG106DSWITCH PUSHBUTTON SPDT 6A 125V Panel Mount, RearStandardSPDTOn-OnRoHS
MPG206NMPG206NSWITCH PUSHBUTTON DPDT 6A 125V Panel Mount, RearStandardDPDTOn-OnRoHS
MPG206RPCMPG206RPCSWITCH PUSHBUTTON DPDT 6A 125V Panel Mount, RearStandardDPDTOn-MomRoHS
MPG306DMPG306DSWITCH PUSHBUTTON 3PDT 6A 125V Panel Mount, RearStandard3PDTOn-OnRoHS
MPG406RMPG406RSWITCH PUSHBUTTON 4PDT 6A 125V Panel Mount, RearStandard4PDTOn-MomRoHS
MPG406NMPG406NSWITCH PUSHBUTTON 4PDT 6A 125V Panel Mount, RearStandard4PDTOn-OnRoHS

View in Parametric Search

Associated Product
APM Hexseal C1221/21 4
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
TE Connectivity ALCOSWITCH Switches 1825068-1
Category: Electromechanical-Switches-Caps
TE Connectivity ALCOSWITCH Switches 1825604-1
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals