EUR | USD
Print Print this page
 
Maxim Integrated
MAX14933, 37
Murata Power Solutions Inc.
NMTTLD6S5MC Series
 
Murata Power Solutions Inc.
NM485D6S5MC Series
  • Images

NMTTLD6S5MC Series

Digital Isolator DC/DC

Murata Power Solutions Inc.

The NMTTLD6S5MC is a low power electrically isolated TTL data transmission device. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NMTTLD655MC also provides a regulated 5V, unregulated 6V and -6V isolated supply’s for system use.

Features
  • SMD compatible
  • TTL signal isolator
  • 2 outgoing 2 incoming data lines
Specifications
  • Channel Type:Unidirectional
  • Common Mode Transient Immunity (Min):25kV/µs
  • Data Rate:25Mbps
  • Inputs - Side 1/Side 2:1/1
  • Isolated Power:Yes
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 95°C
  • Package / Case:Module
  • Propagation Delay tpLH / tpHL (Max):33ns, 33ns
  • Pulse Width Distortion (Max):3ns
  • Technology:Magnetic Coupling
  • Type:General Purpose
  • Voltage - Isolation:1500VAC
  • Voltage - Supply:4.5V ~ 5.5V
Parts