Print Print this page
 
Pulse Electronics Power
FE2X Series
Pulse Electronics Power
P0 Series
 
Pulse Electronics Power
PA4040

P0 Series

Surface Mount Common Mode Chokes

Pulse Electronics Power

Designed for DC to DC converters

Features
  • Solutions based on impedance, size and current
  • Wide variety of inductor sizes and current ratings available
Specifications
  • Current Rating (Max):1.22A ~ 14A
  • DC Resistance (DCR) (Max):8 mOhm ~ 200 mOhm
  • Filter Type:Power Line
  • Mounting Type:Surface Mount
  • Number of Lines:2
  • Operating Temperature:-40°C ~ 120°C
  • Package / Case:Horizontal, 4 PC Pad
Parts

View in Parametric Search

P0354NLTP0354NLTCOMMON MODE CHOKE 1.22A 2LN SMD Tape & Reel (TR)Power Line21.22AHorizontal, 4 PC PadRoHS
P0473NLTP0473NLTCOMMON MODE CHOKE 1.63A 2LN SMD Tape & Reel (TR)Power Line21.63AHorizontal, 4 PC PadRoHS
P0353NLTP0353NLTCOMMON MODE CHOKE 5.6A 2LN SMD Tape & Reel (TR)Power Line25.6AHorizontal, 4 PC PadRoHS
P0422NLTP0422NLTCOMMON MODE CHOKE 4.7A 2LN SMD Tape & Reel (TR)Power Line24.7AHorizontal, 4 PC PadRoHS
P0351NLTP0351NLTCOMMON MODE CHOKE 2.8A 2LN SMD Tape & Reel (TR)Power Line22.8AHorizontal, 4 PC PadRoHS
P0420NLTP0420NLTCOMMON MODE CHOKE 3.3A 2LN SMD Tape & Reel (TR)Power Line23.3AHorizontal, 4 PC PadRoHS
P0469NLTP0469NLTCOMMON MODE CHOKE 11.6A 2LN SMD Tape & Reel (TR)Power Line211.6AHorizontal, 4 PC PadRoHS
P0502NLTP0502NLTCOMMON MODE CHOKE 14A 2LN SMD Tape & Reel (TR)Power Line214AHorizontal, 4 PC PadRoHS
P0429NLTP0429NLTCOMMON MODE CHOKE 9.7A 2LN SMD Tape & Reel (TR)Power Line29.7AHorizontal, 4 PC PadRoHS
P0421NLTP0421NLTCOMMON MODE CHOKE 3.3A 2LN SMD Tape & Reel (TR)Power Line23.3AHorizontal, 4 PC PadRoHS
P0527NLTP0527NLTCOMMON MODE CHOKE 7.2A 2LN SMD Tape & Reel (TR)Power Line27.2AHorizontal, 4 PC PadRoHS
P0429NLP0429NLCOMMON MODE CHOKE 9.7A 2LN SMD TubePower Line29.7AHorizontal, 4 PC PadRoHS
P0354NLP0354NLCOMMON MODE CHOKE 1.22A 2LN SMD TubePower Line21.22AHorizontal, 4 PC PadRoHS
P0422NLP0422NLCOMMON MODE CHOKE 4.7A 2LN SMD TubePower Line24.7AHorizontal, 4 PC PadRoHS
P0473NLP0473NLCOMMON MODE CHOKE 1.63A 2LN SMD TubePower Line21.63AHorizontal, 4 PC PadRoHS
P0351NLP0351NLCOMMON MODE CHOKE 2.8A 2LN SMD TubePower Line22.8AHorizontal, 4 PC PadRoHS
P0420NLP0420NLCOMMON MODE CHOKE 3.3A 2LN SMD TubePower Line23.3AHorizontal, 4 PC PadRoHS
P0469NLP0469NLCOMMON MODE CHOKE 11.6A 2LN SMD TubePower Line211.6AHorizontal, 4 PC PadRoHS
P0527NLP0527NLCOMMON MODE CHOKE 7.2A 2LN SMD TubePower Line27.2AHorizontal, 4 PC PadRoHS
P0502NLP0502NLCOMMON MODE CHOKE 14A 2LN SMD TubePower Line214AHorizontal, 4 PC PadRoHS
P0421NLP0421NLCOMMON MODE CHOKE 3.3A 2LN SMD TubePower Line23.3AHorizontal, 4 PC PadRoHS
P0353NLP0353NLCOMMON MODE CHOKE 5.6A 2LN SMD TubePower Line25.6AHorizontal, 4 PC PadRoHS

View in Parametric Search