Print Print this page
 
Carlo Gavazzi Inc.
MOFT and MOFR
Carlo Gavazzi Inc.
PA12BNT20
 
Carlo Gavazzi Inc.
PA18ALD04T
  • Images

PA12BNT20

Through-Beam, Transistor Output Photoelectrics

Carlo Gavazzi Inc.

The PA12BNT is a through beam sensor set specially designed for elevators, escalators, entrance control to meet the requirements in the door market. The housing is very robust and is known for its high long-term reliability. The emitter has a mute input to turn it off for evaluation of the sensor function.

Specifications
  • Cable Length:196.85" (5m)
  • Connection Method:Cable
  • Ingress Protection:IEC 60529 IP67
  • Light Source:Infrared (860nm)
  • Operating Temperature:-20°C ~ 50°C
  • Response Time:6.5ms, 3.5ms
  • Sensing Distance:787.402" (20m)
  • Sensing Method:Through-Beam
  • Voltage - Supply:10V ~ 30V
Parts

View in Parametric Search

PA12BNT20PA12BNT20PHOTO TE PL M12 CAB Through-Beam787.402" (20m)10V ~ 30V6.5ms, 3.5ms
PA12BNT20NOPA12BNT20NOPHT TR PL M12 NPN NO Through-Beam787.402" (20m)10V ~ 30V6.5ms, 3.5ms

View in Parametric Search