Print Print this page
 
XP Power
ECL Series
Altech Corporation
PS-15 and PS-30 Series
 
Altech Corporation
PS-S20 Series
  • Images

PS-15 and PS-30 Series

15W Single Output Class II Din Rail Power Supply

Altech Corporation

Features
  • Universal AC input / full range
  • Cooling by free air convection
  • DIN rail mountable
  • LED indicator for power on
  • Isolation class II
  • Protections, short circuit, overload and over voltage
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):630mA ~ 3A
  • Efficiency:74% ~ 85%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 60°C (With Derating)
  • Power (Watts):12W ~ 15W
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

PS-1512PS-1512AC/DC CONVERTER 12V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC12VRoHS
PS-1515PS-1515AC/DC CONVERTER 15V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS
PS-1524PS-1524AC/DC CONVERTER 24V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC24VRoHS
PS-1505PS-1505AC/DC CONVERTER 5V 12W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC5VRoHS
PS-3005PS-3005AC/DC CONVERTER 5V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC5VRoHS

View in Parametric Search

Associated Product
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail