Print Print this page
 
Advantech Corp
PSD-A40W Series
Altech Corporation
PS-30 Series
 
Altech Corporation
PSC-40 Series
  • Images

PS-30 Series

Single Phase Low Profile Power Supplies

Altech Corporation

Datasheets:
Features
  • Universal AC input / full range
  • Cooling by free air convection
  • DIN rail mountable
  • LED indicator for power on
  • Isolation class II
  • Protections, short circuit, overload and over voltage
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cURus
  • Current - Output (Max):1.5A
  • Efficiency:83%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 60°C (With Derating)
  • Power (Watts):36W
  • Size / Dimension:2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts
Associated Product
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail