EUR | USD
Print Print this page
 
XP Power
JVA40 Series
Altech Corporation
PS-S10 Series
 
B&B SmartWorx, Inc.
MDR Series
  • Images

PS-S10 Series

10W Single Output Industrial DIN Rail Power Supply

Altech Corporation

Datasheets:
Features
  • Universal AC input / full range
  • Cooling by free air convection
  • DIN rail mountable
  • LED indicator for power on
  • Built in DC OK active signal
  • Protections, short circuit, overload and over voltage
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approvals:CE, cULus
  • Current - Output (Max):420mA ~ 840mA
  • Efficiency:81% ~ 84%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):10W
  • Size / Dimension:3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

PS-S1015PS-S1015AC/DC CONVERTER 15V 10W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS
PS-S1012PS-S1012AC/DC CONVERTER 12V 10W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC12VRoHS
PS-S1024PS-S1024AC/DC CONVERTER 24V 10W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC24VRoHS

View in Parametric Search

Associated Product
Altech Corporation DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail