Print Print this page
 
Finder Relays, Inc.
34 Series
Infineon Technologies
PVA, HEXFET® Series
 
Infineon Technologies
PVD, HEXFET® Series
  • Images
  • Drawings

PVA, HEXFET® Series

Through Hole Optoelectronic Power IC Relays

Infineon Technologies

The PVA Series AC Relay (PVA) is a single pole, normally open, solid state replacement for electromechanical relays used for general purpose switching of analog signals. It utilizes International Rectifier’s HEXFET power MOSFETs as the output switches, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator.

Features
  • Solid state reliability
  • Bounce free operation
Applications :
  • Process control
  • Portable electronics
  • Test equipment
  • Power supplies and power distribution
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:50mA ~ 1A
  • Mounting Type:Through Hole
  • On-State Resistance (Max):500 mOhms ~ 160 Ohms
  • Output Type:AC, DC
  • Package / Case:8-DIP (0.300", 7.62mm), 4 Leads
  • Packaging:Tube
  • Supplier Device Package:8-DIP Modified
  • Termination Style:PC Pin
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

PVA1354NPBFPVA1354NPBFSSR RELAY SPST-NO 375MA 0-100V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS
PVAZ172NPBFPVAZ172NPBFSSR RELAY SPST-NO 1A 0-60V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS
PVA1352NPBFPVA1352NPBFSSR RELAY SPST-NO 375MA 0-100V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS
PVA3354NPBFPVA3354NPBFSSR RELAY SPST-NO 150MA 0-300V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS
PVA3324NPBFPVA3324NPBFSSR RELAY SPST-NO 150MA 0-300V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS
PVA2352NPBFPVA2352NPBFSSR RELAY SPST-NO 150MA 0-200V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS
PVA3054NPBFPVA3054NPBFSSR RELAY SPST-NO 50MA 0-300V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS
PVA3055NPBFPVA3055NPBFSSR RELAY SPST-NO 50MA 0-300V TubeThrough HoleSPST-NO (1 Form A)AC, DC8-DIP (0.300", 7.62mm), 4 LeadsRoHS

View in Parametric Search