Print Print this page
 
Infineon Technologies
PVA, HEXFET® Series
Infineon Technologies
PVD, HEXFET® Series
 
Infineon Technologies
PVG, HEXFET® Series
  • Images
  • Drawings

PVD, HEXFET® Series

Surface Mount Optoelectronic Power IC Relays

Infineon Technologies

The PVD Photovoltaic Relay is a single pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC loads. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.

Features
  • Solid state reliability
  • Bounce free operation
Applications :
  • Process control
  • Portable electronics
  • Test equipment
  • Power supplies and power distribution
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:550mA ~ 1.5A
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):250 mOhms ~ 1.5 Ohms
  • Output Type:DC
  • Package / Case:8-SMD (0.300", 7.62mm), 4 Leads
  • Packaging:Tube
  • Supplier Device Package:8-SMD
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

PVD1352NSPBFPVD1352NSPBFSSR RELAY SPST-NO 550MA 0-100V TubeSurface MountSPST-NO (1 Form A)DC8-SMD (0.300", 7.62mm), 4 Leads
PVDZ172NSPBFPVDZ172NSPBFSSR RELAY SPST-NO 1.5A 0-60V TubeSurface MountSPST-NO (1 Form A)DC8-SMD (0.300", 7.62mm), 4 Leads
PVD1354NSPBFPVD1354NSPBFSSR RELAY SPST-NO 550MA 0-100V TubeSurface MountSPST-NO (1 Form A)DC8-SMD (0.300", 7.62mm), 4 Leads

View in Parametric Search