Print Print this page
 
Infineon Technologies
PVT, HEXFET® Series
Infineon Technologies
PVU, HEXFET® Series
 
Isocom Components 2004 LTD
IS and ISP Series
  • Images
  • Drawings

PVU, HEXFET® Series

Surface Mount Optoelectronic Power IC Relays

Infineon Technologies

The PVU414 Series Photovoltaic Relay is a single pole, normally open solid state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s proprietary HEXFET® power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.

Datasheets:
Features
  • HEXFET Power MOSFET output
  • Bounce free operation
  • High operating speed
  • High off state resistance
  • Solid state reliability
Applications
  • Multiplexing
  • Scanning
  • Multichannel sampling
  • Data acquisition
  • Signal level switching
  • Instrumentation and measurement
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:140mA
  • Mounting Type:Surface Mount
  • On-State Resistance (Max):27 Ohms
  • Output Type:AC, DC
  • Package / Case:6-SMD (0.300", 7.62mm)
  • Packaging:Tube
  • Supplier Device Package:6-SMT
  • Termination Style:Gull Wing
  • Voltage - Input:1.2VDC
  • Voltage - Load:0V
Parts