Print Print this page
 
SHARP/Socle Technology
GP2A25J0000F
Silicon Labs
Quicksense™ Si1102
 
TT Electronics/Optek Technology
OPB9000 Series
  • Images

Quicksense™ Si1102

Optical Proximity Detector

Silicon Labs

The QuickSense™ Si1102 is the industry’s most sensitive active infrared proximity sensor IC enabling innovative touchless human interface applications with ultra-low power advantages. Consisting of an infrared LED driver, an infrared photodiode and control logic, this device is packaged in a 3mm x 3mm clear DFN.

Datasheets:
Product Description

The high-sensitivity infrared photodiode provides a single-pulse infrared proximity measurement offering customers an opportunity to implement infrared light emitting diodes with unusually low power levels.

Features
  • High-performance proximity detector with a sensing range of up to 50 cm
  • Single-pulse sensing mode for low system power
  • Adjustable detection threshold and strobe frequency
  • Proximity (PRX) status latch enables controlling devices to avoid missing a detection
  • High EMI immunity without shielded packaging
  • 2 to 5.25 V power supply
  • Operating temperature range: –40°C to +85°C
  • Typical 10µA current consumption and ultra-low power of 1mA typical
  • Current driven (400mA) or saturated LED driver output
  • Small outline: 3x3mm (ODFN)

Applications:
  • Proximity sensing
  • Photo-interrupter
  • Occupancy sensing
  • Touchless switch
  • Object detection
  • Handsets
  • Intrusion/tamper detection
Specifications
  • Current - Supply:400mA
  • Features:Low Power
  • Mounting Type:Surface Mount
  • Package / Case:8-WDFN Exposed Pad
  • Sensing Distance:19.7" (50cm) 1.6'
  • Sensing Method:Reflective
  • Sensing Object:Non-Metallic
  • Voltage - Supply:2.2V ~ 5.25V
Parts

View in Parametric Search

SI1102-A-GMRSI1102-A-GMRSENSOR OPTICAL DETECTOR 19.7" (50cm) 1.6'ReflectiveNon-Metallic-8-WDFN Exposed PadRoHS
SI1102-A-GMSI1102-A-GMIC PROXIMITY SENSOR OPT 8ODFN 19.7" (50cm) 1.6'ReflectiveNon-Metallic-8-WDFN Exposed PadRoHS

View in Parametric Search