RC2 Series
Radial Leaded Aluminum Electrolytic Capacitors
Elna America
The RC2 Series are miniature aluminum electrolytic capacitors.
Datasheets:
Specifications
- Applications:General Purpose
- Capacitance:100µF
- Frequency Coupled to Ripple Current @ High Frequency:100kHz
- Frequency Coupled to Ripple Current @ Low Frequency:120Hz
- Height - Seated (Max):0.276" (7.00mm)
- Lead Spacing:0.098" (2.50mm)
- Lifetime @ Temp.:1000 Hrs @ 85°C
- Mounting Type:Through Hole
- Operating Temperature:-40°C ~ 85°C
- Package / Case:Radial, Can
- Packaging:Tape & Reel (TR)
- Polarization:Polar
- Ripple Current @ High Frequency:144mA
- Ripple Current @ Low Frequency:120mA
- Size / Dimension:0.248" Dia (6.30mm)
- Tolerance:±20%
- Voltage - Rated:16V
Parts
RC2-16V101MF1#-T58 | CAP ALUM 100UF 20% 16V RADIAL | 100µF | ±20% | 16V | - | Radial, Can | ![]() |