Print Print this page
 
Powerex Inc.
Phase Control SCRs and Fast Switching Thyristors
Sanken
Reverse Blocking Triode Thyristor
 
STMicroelectronics
Standard Recovery SCRs
  • Images

Reverse Blocking Triode Thyristor

Standard Recovery SCRs

Sanken

These Sanken reverse blocking triode thyristors are designed for AC power control, providing reliable, uniform switching for half-cycle AC applications.

Features
  • Exceptional reliability
  • Small fully-molded SIP package with heatsink mounting for high thermal dissipation and long life
  • Uniform switching
Applications
  • Motor control for small tools
  • Temperature control, light dimmers, electric blankets
  • General use switching mode power supplies (SMPS)
Specifications
  • Current - Gate Trigger (Igt) (Max):15mA ~ 30mA
  • Current - Hold (Ih) (Max):12mA ~ 20mA
  • Current - Off State (Max):1mA ~ 2mA
  • Current - On State (It (AV)) (Max):3A ~ 10A
  • Current - On State (It (RMS)) (Max):4.7A ~ 15.7A
  • Mounting Type:Through Hole
  • SCR Type:Standard Recovery
  • Voltage - Gate Trigger (Vgt) (Max):1V ~ 1.5V
  • Voltage - Off State:600V ~ 800V
  • Voltage - On State (Vtm) (Max):1.35V ~ 1.5V
Parts

View in Parametric Search

TFA37STFA37STHYRISTOR 700V1V15mA1.5VTO-220-3 Full PackRoHS
TFA87STFA87STHYRISTOR 700V1V15mA1.4VTO-220-3 Full PackRoHS
TFA57STFA57STHYRISTOR 700V1V15mA1.5VTO-220-3 Full PackRoHS
TFA107STFA107STHYRISTOR 700V1V15mA1.35VTO-220-3 Full PackRoHS
TFA58STFA58STHYRISTOR 800V1V15mA1.5VTO-220-3 Full PackRoHS
TFC563DTFC563DTHYRISTOR HID LAMP AUTOMOTIVE 600V1.5V30mA1.4VTO-220-3, Short TabRoHS

View in Parametric Search