Print Print this page
 
Rohm Semiconductor
MSL0201RGBW1 White (RGB) Right Angle Flat Top ChipLEDs
Rohm Semiconductor
Reverse Mount SML-81 Series Rectangle with Flat Top 1305 Package ChipLEDs
 
Rohm Semiconductor
Right Angle Tri-Color (RGB) 6.9mm x 2.2mm LED
  • Images
  • Drawings

Reverse Mount SML-81 Series Rectangle with Flat Top 1305 Package ChipLEDs

Surface Mount Reverse Mount Flat Top 1305 Package ChipLEDs

Rohm Semiconductor

Specifications
  • Configuration:Standard
  • Current - Test:10mA ~ 20mA
  • Height (Max):1.15mm ~ 1.20mm
  • Lens Color:Colorless
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:16mcd ~ 56mcd
  • Mounting Type:Surface Mount, Bottom Entry
  • Package / Case:1305 (3412 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:3.40mm L x 1.25mm W
  • Voltage - Forward (Vf) (Typ):1.95V ~ 3.3V
Parts

View in Parametric Search

SML812BCTT86SML812BCTT86LED BLUE CLEAR 1305 SMD BlueStandardColorlessClear1305 (3412 Metric)RoHS
SML-810MTT86SML-810MTT86LED GREEN CLEAR 3412 SMD GreenStandardColorlessClear1305 (3412 Metric)RoHS
SML-811DTT86CSML-811DTT86CLED ORANGE CLEAR 3412 SMD OrangeStandardColorlessClear1305 (3412 Metric)RoHS
SML-811UTT86CSML-811UTT86CLED RED CLEAR 3412 SMD RedStandardColorlessClear1305 (3412 Metric)RoHS
SML-811VTT86CSML-811VTT86CLED RED CLEAR 3412 SMD RedStandardColorlessClear1305 (3412 Metric)RoHS
SML-811WTT86CSML-811WTT86CLED YELLOW CLEAR 3412 SMD YellowStandardColorlessClear1305 (3412 Metric)RoHS

View in Parametric Search