Print Print this page
 
United Chemi-Con
LXR Series
United Chemi-Con
RHA Series
 
United Chemi-Con
RWF Series

RHA Series

Screw Terminal Aluminum Electrolytic Capacitors

United Chemi-Con

The RHA Series features a long lifetime rating of 5000 hours @ 85°C.

Datasheets:
Features
  • Endurance with ripple current
  • Suitable for high voltage inverter
Specifications
  • Applications:General Purpose
  • Capacitance:1200µF ~ 15000µF
  • Frequency Coupled to Ripple Current @ High Frequency:3kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:5000 Hrs @ 85°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:Radial, Can - Screw Terminals
  • Packaging:Tray
  • Polarization:Polar
  • Ripple Current @ High Frequency:8.26A ~ 55.72A
  • Ripple Current @ Low Frequency:5.9A ~ 39.8A
  • Tolerance:±20%
  • Voltage - Rated:500V ~ 650V
Parts

View in Parametric Search

ERHA651LGC122MDB0MERHA651LGC122MDB0MCAP ALUM 1200UF 20% 650V SCREW 1200µF±20%650V-Radial, Can - Screw TerminalsRoHS
ERHA501LGC122MC95MERHA501LGC122MC95MCAP ALUM 1200UF 20% 500V SCREW 1200µF±20%500V-Radial, Can - Screw TerminalsRoHS
ERHA651LGC182MDF0MERHA651LGC182MDF0MCAP ALUM 1800UF 20% 650V SCREW 1800µF±20%650V-Radial, Can - Screw TerminalsRoHS
ERHA651LGC332MEH0MERHA651LGC332MEH0MCAP ALUM 3300UF 20% 650V SCREW 3300µF±20%650V-Radial, Can - Screw TerminalsRoHS
ERHA501LGC392MED0MERHA501LGC392MED0MCAP ALUM 3900UF 20% 500V SCREW 3900µF±20%500V-Radial, Can - Screw TerminalsRoHS
ERHA651LGC392MFF5MERHA651LGC392MFF5MCAP ALUM 3900UF 20% 650V SCREW 3900µF±20%650V-Radial, Can - Screw TerminalsRoHS
ERHA651LGC472MFK0MERHA651LGC472MFK0MCAP ALUM 4700UF 20% 650V SCREW 4700µF±20%650V-Radial, Can - Screw TerminalsRoHS
ERHA501LGC103MFM0MERHA501LGC103MFM0MCAP ALUM 10000UF 20% 500V SCREW 10000µF±20%500V-Radial, Can - Screw TerminalsRoHS
ERHA501LGC153MGR0MERHA501LGC153MGR0MCAP ALUM 15000UF 20% 500V SCREW 15000µF±20%500V-Radial, Can - Screw TerminalsRoHS

View in Parametric Search