Print Print this page
 
Adesto Technologies
RM24C64C-B
Adesto Technologies
RM24C64C-L
 
Adesto Technologies
RM24EP32C
  • Images

RM24C64C-L

64Kbit 1.65V Minimum Non-Volatile Serial EEPROM Memory I²C Bus

Adesto Technologies

The Mavriq™ RM24C64C-L is a 64Kbit, serial EEPROM memory device that utilizes Adesto's CBRAM® resistive technology. The memory devices use a single low voltage supply ranging from 1.65V to 3.6V. The Mavriq I²C device is accessed through a 2-wire I²C compatible interface consisting of a Serial Data (SDA) and Serial Clock (SCL). The maximum clock (SCL) frequency is 1MHz. The devices have both byte write and page write capability. Page write is 32 bytes. The Byte Write operation of Mavriq memory consumes only 10% of the energy consumed by a Byte Write operation of EEPROM devices of similar size.

Features
  • Memory array: 64Kbit non-volatile serial EEPROM memory
  • Single supply voltage: 1.65V - 3.6V
  • 2-wire I²C interface
  • Compatible with I²C bus modes:
    • 100kHz
    • 400kHz
    • 1MHz
  • Page size: 32 byte
    • Byte and Page Write from 1 to 32 bytes
  • Low Energy Byte Write
    • Byte Write consuming 50nJ
  • Low power consumption
    • 0.25mA active Read current
    • 1.0mA active Write current
    • 1.0µA Standby current
  • Fast Page and Byte Write
    • Page Write in 0.7ms
    • Byte Write in 30µs
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • RoHS-compliant and halogen free packaging
  • Based on Adesto's proprietary CBRAM® technology
  • Data Retention: 10 years
Specifications
  • Clock Frequency:1MHz
  • Memory Format:CBRAM®
  • Memory Interface:I²C
  • Memory Size:64kb (32B Page Size)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Packaging:Tube
  • Supplier Device Package:8-SOIC ~ 8-TSSOP
  • Technology:CBRAM
  • Voltage - Supply:1.65V ~ 3.6V
  • Write Cycle Time - Word, Page:100µs, 1.2ms
Parts

View in Parametric Search

RM24C64C-LSNI-BRM24C64C-LSNI-BIC CBRAM 64K I2C 1MHZ 8SOIC Non-VolatileCBRAM®CBRAM64kb (32B Page Size)8-SOIC (0.154", 3.90mm Width)RoHS
RM24C64C-LTAI-BRM24C64C-LTAI-BIC CBRAM 64K I2C 1MHZ 8TSSOP Non-VolatileCBRAM®CBRAM64kb (32B Page Size)8-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search