Print Print this page
 
Silicon Labs
Si1141, Si1142 and Si1143-M01
Silicon Labs
Si1144
 
Silicon Labs
Si1145, Si1146 and Si1147-GMR
Silicon Labs

Si1144

Optical Heart Rate Sensor Module with I²C Interface and HR Measurement Software

Silicon Labs

The Si1144-AAGX is a low-power, reflectance-based, heart rate sensor. This optical heart rate sensor module includes an analog-to- digital converter, integrated high-sensitivity photodiodes, host communications processor, a green high efficiency LED, and three integrated LED drivers with ninety selectable drive levels. The Si1144-AAGX offers excellent performance under a wide dynamic range and a variety of light sources from 525nm to 940nm. The Si1144-AAGX devices are provided in a 10-lead 4.9 x 2.85 x 1.2 mm LGA module package and are capable of operation from 1.71 to 3.6 V over the –40°C to +85°C temperature range.

Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:I²C
  • Proximity Detection:No
  • Type:Ambient
  • Voltage - Supply:1.71V ~ 3.6V
  • Wavelength:525nm
Parts

View in Parametric Search

SI1144-A10-GMSI1144-A10-GMSENSOR OPT 525NM AMBIENT 10DFN Ambient525nmNoI²C-
SI1144-AAGX-GMSI1144-AAGX-GMSENSOR OPT 525NM AMBIENT 10LGA Ambient525nmNoI²C10-TLGA Module
SI1144-AAGX-GMRSI1144-AAGX-GMRSENSOR OPT 525NM AMBIENT 10LGA Ambient525nmNoI²C10-TLGA Module

View in Parametric Search