Print Print this page
 
RayVio Corporation
XR Series
Rohm Semiconductor
SIM-030ST and SIM-040ST Series
 
SHARP/Socle Technology
GL100MN1MPx
  • Images

SIM-030ST and SIM-040ST Series

Surface Mount High Output Infrared LEDs

Rohm Semiconductor

Thin, compact, high power package contributes to smaller proximity sensors. The units are ideal for wide range of applications, including proximity sensors requiring high output over a narrow angle.

Datasheets:
Features
  • High compact, low profile
  • High output, over a narrow angle
  • Excellent temperature property
  • Long life, high reliability
  • Original optical technology is ultra high output surface mount infrared LEDs
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 85°C (TA)
  • Orientation:Top View
  • Package / Case:2-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Type:Infrared (IR)
  • Viewing Angle:40°
  • Voltage - Forward (Vf) (Typ):1.7V
  • Wavelength:870nm
Parts

View in Parametric Search

SIM-030STSIM-030STEMITTER IR 870NM 100MA SMD Infrared (IR)100mA10mW/sr @ 100mA870nm2-SMD, No LeadRoHS
SIM-040STSIM-040STEMITTER IR 870NM 100MA SMD Infrared (IR)100mA20mW/sr @ 100mA870nm2-SMD, No LeadRoHS

View in Parametric Search