Print Print this page
 
Synapse Wireless
SNAP® Connect E20
Synapse Wireless
SS420 and SS450
 
Tallysman Wireless Inc.
TW5340
  • Images

SS420 and SS450

SimplySNAP On-Site Controller

Synapse Wireless

The SS420 site controller serves as the heart of your lighting solution, allowing local control without the internet using the Synapse SimplySNAP solution. SimplySNAP is a Wireless on-site control solution for monitoring and controlling Outdoor and Indoor LED lights via a SNAP mesh network. SimplySNAP provides the flexibility to manage your lighting, your way, with system setup and configuration through a mobile-friendly Wi-Fi interface. The system stores power data, zones, alarms, behaviors, and critical events locally for maintenance and troubleshooting; and provides municipal compliance via daily schedules, sensor controlled behaviors, and multiple dimming levels. With programmable schedules and easy setup, SimplySNAP is the perfect solution for remote sites or where Internet is not desired.

Features
  • No Internet Required
  • No recurring software fee—buy once, use forever
  • Multiple Zones, Behaviors, Events, and Schedules
  • SimplySNAP creates a Wi-Fi connection to smart phone, tablet, or PC
  • Upgradable to SNAP Lighting Cloud Solution
  • Firmware Upgrades via USB Flash Drive
  • Sunrise and Sunset Schedules driven by latitude and longitude
Contents:
  • 2 Antennas
  • 1 Power Supply
  • Mounting Bracket
  • Terminal Block Connector (for alternate power connection)
Specifications
  • Applications:General Purpose
  • Frequency:2.4GHz
  • Function:Wireless Lighting Controller
  • Modulation or Protocol:802.15.4
  • Power - Output:20dBm
  • Sensitivity:-105dBm
  • Voltage - Supply:12 ~ 24VDC
Parts
Associated Product
NimbeLink, LLC NL-SIM-COM
Category: RF, Wireless-RF, IF-Accessories, Kits