Print Print this page
 
Rohm Semiconductor
Diode Array
Sanken
Standard Diode Array
 
Semtech Corporation
Standard Diode Array
  • Images

Standard Diode Array

Diode Array

Sanken

Sanken is a supplier of high quality discrete semiconductors to the consumer markets.

Specifications
  • Current - Average Rectified (Io) (per Diode):20A
  • Current - Reverse Leakage @ Vr:10µA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10A
  • Diode Type:Standard
  • Mounting Type:Through Hole
  • Operating Temperature - Junction:-40°C ~ 150°C
  • Package / Case:TO-3P-3 Full Pack
  • Packaging:Bulk
  • Reverse Recovery Time (trr):30ns ~ 50ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Supplier Device Package:TO-3PF
  • Voltage - DC Reverse (Vr) (Max):200V ~ 600V
  • Voltage - Forward (Vf) (Max) @ If:980mV ~ 1.7V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V ~ 600V
Parts

View in Parametric Search

FMD-4206SFMD-4206SDIODE ARRAY GP 600V 20A TO3PF -Standard600V20ATO-3P-3 Full PackRoHS
FML-4202SFML-4202SDIODE ARRAY GP 200V 20A TO3PF 1 Pair Common CathodeStandard200V20ATO-3P-3 Full PackRoHS
FMD-4204SFMD-4204SDIODE ARRAY GP 400V 20A TO3PF 1 Pair Common CathodeStandard400V20ATO-3P-3 Full PackRoHS
FMX-4203SFMX-4203SDIODE ARRAY GP 300V 20A TO3PF 1 Pair Common CathodeStandard300V20ATO-3P-3 Full PackRoHS
FML-4204SFML-4204SDIODE ARRAY GP 400V 20A TO3PF 1 Pair Common CathodeStandard400V20ATO-3P-3 Full PackRoHS

View in Parametric Search