Print Print this page
 
Phoenix Contact
Standard Diode
Powerex Inc.
Standard Diode
 
Rohm Semiconductor
Standard Diode
Specifications
  • Current - Average Rectified (Io):100A ~ 600A
  • Current - Reverse Leakage @ Vr:30mA ~ 45mA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1500A ~ 1800A
  • Packaging:Bulk
  • Reverse Recovery Time (trr):300ns ~ 7µs
  • Voltage - DC Reverse (Vr) (Max):800V ~ 2600V
  • Voltage - Forward (Vf) (Max) @ If:1.18V ~ 1.19V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:800V ~ 2600V
Parts

View in Parametric Search

LS411860LS411860DIODE GP 1.8KV 600A POWRBLOK Standard1800V600A-POW-R-BLOK™ ModuleRoHS
LS410860LS410860DIODE GP 800V 600A POWRBLOK Standard800V600A-POW-R-BLOK™ ModuleRoHS
R5001415XXZTR5001415XXZTRECTIFIER 1400V 150A DO-8 FOR Standard1400V150AStandard Recovery >500ns, > 200mA (Io)DO-205AA, DO-8, StudRoHS
R5021010RSZTR5021010RSZTDIODE GEN PURP Standard1000V100AFast Recovery =< 500ns, > 200mA (Io)TO-209AC, TO-94-4, StudRoHS
LS412660LS412660DIODE MODULE SINGLE Standard2600V600A-POW-R-BLOK™ ModuleRoHS
R5021210RSZTR5021210RSZTDIODE GEN PURP Standard1200V100AFast Recovery =< 500ns, > 200mA (Io)TO-209AC, TO-94-4, StudRoHS
R5011415XXZTR5011415XXZTRECTIFIER 1400V 150A DO-8 REV Standard, Reverse Polarity1400V150AStandard Recovery >500ns, > 200mA (Io)DO-205AA, DO-8, StudRoHS
R5031210RSZTR5031210RSZTDIODE GEN PURP Standard, Reverse Polarity1200V100AFast Recovery =< 500ns, > 200mA (Io)TO-209AC, TO-94-4, StudRoHS

View in Parametric Search

Associated Product
Powerex Inc. HARDWARE KIT #49
Category: Test, Tools, Other Products-Hardware-Screws, Bolts