Print Print this page
 
Diodes Incorporated
Standard Diode
GeneSiC Semiconductor
Standard Diode
 
Infineon Technologies
Standard Diode
Features
  • High Surge Capability
Specifications
  • Current - Average Rectified (Io):6A ~ 380A
  • Current - Reverse Leakage @ Vr:4mA ~ 25µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:6A ~ 380A
  • Mounting Type:Chassis, Stud Mount
  • Packaging:Bulk
  • Reverse Recovery Time (trr):200ns ~ 500ns
  • Voltage - DC Reverse (Vr) (Max):50V ~ 1600V
  • Voltage - Forward (Vf) (Max) @ If:800mV ~ 1.5V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:50V ~ 1600V
Parts

View in Parametric Search

1N38811N3881DIODE GEN PURP 200V 6A DO4 Standard200V6A1.4VDO-203AA, DO-4, StudRoHS
1N1186A1N1186ADIODE GEN PURP 200V 40A DO5 Standard200V40A1.1VDO-203AB, DO-5, StudRoHS
1N11841N1184DIODE GEN PURP 100V 35A DO5 Standard100V35A1.2VDO-203AB, DO-5, StudRoHS
FR40G02FR40G02DIODE GEN PURP 400V 40A DO5 Standard400V40A1VDO-203AB, DO-5, StudRoHS
1N1200A1N1200ADIODE GEN PURP 100V 12A DO4 Standard100V12A1.1VDO-203AA, DO-4, StudRoHS
1N38791N3879DIODE GEN PURP 50V 6A DO4 Standard50V6A1.4VDO-203AA, DO-4, StudRoHS
1N38921N3892DIODE GEN PURP 400V 12A DO4 Standard400V12A1.4VDO-203AA, DO-4, StudRoHS
1N38831N3883DIODE GEN PURP 400V 6A DO4 Standard400V6A1.4VDO-203AA, DO-4, StudRoHS
FR85G02FR85G02DIODE GEN PURP 400V 85A DO5 Standard400V85A1.4VDO-203AB, DO-5, StudRoHS
S300YS300YDIODE GEN PURP 1.6KV 300A DO9 Standard1600V300A1.2VDO-205AB, DO-9, StudRoHS
1N32141N3214DIODE GEN PURP 600V 15A DO5 Standard600V15A1.5VDO-203AB, DO-5, StudRoHS
1N1190A1N1190ADIODE GEN PURP 600V 40A DO5 Standard600V40A1.1VDO-203AB, DO-5, StudRoHS
S12BS12BDIODE GEN PURP 100V 12A DO4 Standard100V12A1.1VDO-203AA, DO-4, StudRoHS
S40BS40BDIODE GEN PURP 100V 40A DO5 Standard100V40A1.1VDO-203AB, DO-5, StudRoHS
1N38911N3891DIODE GEN PURP 200V 12A DO4 Standard200V12A1.4VDO-203AA, DO-4, StudRoHS
1N32101N3210DIODE GEN PURP 200V 15A DO5 Standard200V15A1.5VDO-203AB, DO-5, StudRoHS
S380YS380YDIODE GEN PURP 1.6KV 380A DO205 Standard1600V380A1.2VDO-205AB, DO-9, StudRoHS
1N1184A1N1184ADIODE GEN PURP 100V 40A DO5 Standard100V40A1.1VDO-203AB, DO-5, StudRoHS
S85JS85JDIODE GEN PURP 600V 85A DO5 Standard600V85A1.1VDO-203AB, DO-5, StudRoHS
FR12M05FR12M05DIODE GEN PURP 1KV 12A DO4 Standard1000V12A800mVDO-203AA, DO-4, StudRoHS
S40QS40QDIODE GEN PURP 1.2KV 40A DO5 Standard1200V40A1.1VDO-203AB, DO-5, StudRoHS
S85QS85QDIODE GEN PURP 1.2KV 85A DO5 Standard1200V85A1.1VDO-203AB, DO-5, StudRoHS
1N3881R1N3881RDIODE GEN PURP REV 200V 6A DO4 Standard, Reverse Polarity200V6A1.4VDO-203AA, DO-4, StudRoHS
1N1190AR1N1190ARDIODE GEN PURP REV 600V 40A DO5 Standard, Reverse Polarity600V40A1.1VDO-203AB, DO-5, StudRoHS
1N2130AR1N2130ARDIODE GEN PURP REV 150V 60A DO5 Standard, Reverse Polarity150V60A1.1VDO-203AB, DO-5, StudRoHS
FR20GR02FR20GR02DIODE GEN PURP REV 400V 20A DO5 Standard, Reverse Polarity400V20A1VDO-203AB, DO-5, StudRoHS
1N3879R1N3879RDIODE GEN PURP REV 50V 6A DO4 Standard, Reverse Polarity50V6A1.4VDO-203AA, DO-4, StudRoHS
1N3889R1N3889RDIODE GEN PURP REV 50V 12A DO4 Standard, Reverse Polarity50V12A1.4VDO-203AA, DO-4, StudRoHS
1N3892R1N3892RDIODE GEN PURP REV 400V 12A DO4 Standard, Reverse Polarity400V12A1.4VDO-203AA, DO-4, StudRoHS
1N3883R1N3883RDIODE GEN PURP REV 400V 6A DO4 Standard, Reverse Polarity400V6A1.4VDO-203AA, DO-4, StudRoHS
1N2138AR1N2138ARDIODE GEN PURP REV 600V 60A DO5 Standard, Reverse Polarity600V60A1.1VDO-203AB, DO-5, StudRoHS
FR40MR05FR40MR05DIODE GEN PURP REV 1KV 40A DO5 Standard, Reverse Polarity1000V40A1VDO-203AB, DO-5, StudRoHS
1N3768R1N3768RDIODE GEN PURP REV 1KV 35A DO5 Standard, Reverse Polarity1000V35A1.2VDO-203AB, DO-5, StudRoHS
S85JRS85JRDIODE GEN PURP REV 600V 85A DO5 Standard, Reverse Polarity600V85A1.1VDO-203AB, DO-5, StudRoHS
1N4595R1N4595RDIODE GEN PURP REV 1.2KV DO205AAStandard, Reverse Polarity1200V150A1.5VDO-205AA, DO-8, StudRoHS
150KR60A150KR60ADIODE GEN PURP 600V 150A DO205AAStandard, Reverse Polarity600V150A1.33VDO-205AA, DO-8, StudRoHS
S300YRS300YRDIODE GEN PURP REV 1.6KV DO9 Standard, Reverse Polarity1600V300A1.2VDO-205AB, DO-9, StudRoHS
1N3893R1N3893RDIODE GEN PURP REV 600V 12A DO4 Standard, Reverse Polarity600V12A1.4VDO-203AA, DO-4, StudRoHS
S40KRS40KRDIODE GEN PURP REV 800V 40A DO5 Standard, Reverse Polarity800V40A1.1VDO-203AB, DO-5, StudRoHS
FR40KR05FR40KR05DIODE GEN PURP REV 800V 40A DO5 Standard, Reverse Polarity800V40A1VDO-203AB, DO-5, StudRoHS
1N2131AR1N2131ARDIODE GEN PURP REV 200V 60A DO5 Standard, Reverse Polarity200V60A1.1VDO-203AB, DO-5, StudRoHS
S85VRS85VRDIODE GEN PURP REV 1.4KV 85A DO5Standard, Reverse Polarity1400V85A1.1VDO-203AB, DO-5, StudRoHS
S85YRS85YRDIODE GEN PURP REV 1.6KV 85A DO5Standard, Reverse Polarity1600V85A1.1VDO-203AB, DO-5, StudRoHS
FR85JR05FR85JR05DIODE GEN PURP REV 600V 85A DO5 Standard, Reverse Polarity600V85A1.4VDO-203AB, DO-5, StudRoHS
FR85JR02FR85JR02DIODE GEN PURP REV 600V 85A DO5 Standard, Reverse Polarity600V85A1.4VDO-203AB, DO-5, StudRoHS
FR70GR02FR70GR02DIODE GEN PURP REV 400V 70A DO5 Standard, Reverse Polarity400V70A1.4VDO-203AB, DO-5, StudRoHS

View in Parametric Search