Print Print this page
 
Enocean
TCM 310x
Enocean
TCM 3x0 and TCM 3x0x
 
Espressif Systems
ESP-WROOM-02
  • Images

TCM 3x0 and TCM 3x0x

Transceiver Modules

Enocean

The transceiver modules TCM 3x0 and TCM 3x0C enable the realization of highly efficient RF repeaters and transceivers for the EnOcean 868 MHz and 315 MHz radio systems. The module provides several built-in operating modes. In addition repeater functionality (1 or 2 level) can be activated. Using the Dolphin API library it is possible to write custom software for the module. All module variants are in-system programmable.

Features
  • TCM 300/300C/300U: SMD mountable module for use with external antenna (868/315 MHz)
  • TCM 320/320C/320U: Variant for vertical mounting with pin connector. Whip antenna (868/315MHz). TCM 320C is backward compatible to TCM 220C
  • Integrated 16 MHz 8051 CPU with 32 KB Flash and 2kB SRAM
  • TCM 300/300C down to 0.2µA current consumption
  • TCM 320/320C down to 1.4mA current consumption
  • Up to 14 configurable I/Os (TCM 300/300C)
  • 10 bit ADC, 8 bit DAC
  • Modules have been tested to fulfill the approval requirements for CE (TCM 3x0) and FCC/IC (TCM 3x0C) based on built-in firmware
  • Modules bear the EC conformity marking CE and conform to the R&TTE EU-directive on radio equipment
Specifications
  • Current - Receiving:33mA
  • Current - Transmitting:24mA
  • Data Rate:125kbps
  • Frequency:868MHz ~ 902MHz
  • Memory Size:32kB Flash, 2kB SRAM
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:Module
  • Power - Output:3dBm ~ 7dbm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-96dBm ~ -98dBm
Parts

View in Parametric Search

TCM300TCM300RF TXRX MODULE ISM<1GHZ General ISM < 1GHz-ASK868MHzModuleRoHS
TCM320TCM320RF TXRX MODULE ISM<1GHZ WHIP ANTGeneral ISM < 1GHz-ASK868MHzModuleRoHS

View in Parametric Search