Print Print this page
 
Infineon Technologies
TDA5200 and TDA5201
Infineon Technologies
TDA5210 and TDA5211
 
Infineon Technologies
TDA5220
  • Images

TDA5210 and TDA5211

ASK/FSK Single Conversion Receiver

Infineon Technologies

The IC is a very low power consumption single chip FSK/ASK Superheterodyne. The IC offers a high level of integration and needs only a few external components. The device contains a low noise amplifier (LNA), a double balanced mixer, a fully integrated VCO, a PLL synthesizer, a crystal oscillator, a limiter with RSSI generator, a PLL FSK demodulator, a data filter, a data comparator (slicer) and a peak detector. Additionally there is a power down feature to save battery life.

Datasheets:
Features
  • Low supply current
  • Power down mode with very low supply current (50nA typical)
  • FSK and ASK demodulation capability
  • Fully integrated VCO and PLL Synthesizer
  • Limiter with RSSI generation, operating at 10.7MHz
  • Selectable reference frequency
  • 2nd order low pass data filter with external capacitors
  • Data slicer with self-adjusting threshold
Applications:
  • Keyless Entry Systems
  • Remote Control Systems
  • Alarm Systems
  • Low Bitrate Communication Systems
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:Alarm Systems, Communication Systems
  • Current - Receiving:4.8mA ~ 7.5mA
  • Data Interface:PCB, Surface Mount
  • Modulation or Protocol:ASK, FSK
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:28-TSSOP (0.173", 4.40mm Width)
  • Packaging:Tape & Reel (TR)
  • Sensitivity:-107dBm ~ -113dBm
  • Supplier Device Package:PG-TSSOP-28
Parts

View in Parametric Search

TDA5211XUMA1TDA5211XUMA1IC FSK/ASK RECEIVER P-TSSOP-28 310MHz ~ 350MHz-113dBm100kbpsASK, FSK28-TSSOP (0.173", 4.40mm Width)RoHS
TDA5210XUMA1TDA5210XUMA1IC LP FSK/ASK SHR P-TSSOP-28 810MHz ~ 870MHz, 400MHz ~ 440MHz-107dBm-ASK, FSK28-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search