Print Print this page
 
Diodes Incorporated
Through Hole Bridge Rectifiers
GeneSiC Semiconductor
Through Hole Bridge Rectifiers
 
IXYS
Through Hole Bridge Rectifiers
Features
  • Types up to 1000V VRRM
  • Ideal for printed circuit board
  • High temperature soldering guaranteed
Specifications
  • Current - Average Rectified (Io):1A ~ 35A
  • Current - Reverse Leakage @ Vr:5µA ~ 10µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A ~ 17.5A
  • Diode Type:Single Phase
  • Mounting Type:Through Hole
  • Packaging:Bulk
  • Technology:Standard
  • Voltage - Forward (Vf) (Max) @ If:1V ~ 1.1V
  • Voltage - Peak Reverse (Max):50V ~ 1kV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:50V ~ 1000V
Parts

View in Parametric Search

GBPC3510WGBPC3510WBRIDGE RECT 1P 1KV 35A GBPC-W Single PhaseStandard1kV35A4-Square, GBPC-WRoHS
KBU6DKBU6DBRIDGE RECT 1PHASE 200V 6A KBU Single PhaseStandard200V6A4-SIP, KBURoHS
KBU8GKBU8GBRIDGE RECT 1PHASE 400V 8A KBU Single PhaseStandard400V8A4-SIP, KBURoHS
KBU8JKBU8JBRIDGE RECT 1PHASE 600V 8A KBU Single PhaseStandard600V8A4-SIP, KBURoHS
KBU8MKBU8MBRIDGE RECT 1PHASE 1KV 8A KBU Single PhaseStandard1kV8A4-SIP, KBURoHS
BR62BR62BRIDGE RECT 1PHASE 200V 6A BR-6 Single PhaseStandard200V6A4-Square, BR-6RoHS
GBPC2506WGBPC2506WBRIDGE RECT 1P 600V 25A GBPC-W Single PhaseStandard600V25A4-Square, GBPC-WRoHS
GBPC3508WGBPC3508WBRIDGE RECT 1P 800V 35A GBPC-W Single PhaseStandard800V35A4-Square, GBPC-WRoHS
GBPC3504WGBPC3504WBRIDGE RECT 1P 400V 35A GBPC-W Single PhaseStandard400V35A4-Square, GBPC-WRoHS
GBPC2502WGBPC2502WBRIDGE RECT 1P 200V 25A GBPC-W Single PhaseStandard200V25A4-Square, GBPC-WRoHS
GBPC2504WGBPC2504WBRIDGE RECT 1P 400V 25A GBPC-W Single PhaseStandard400V25A4-Square, GBPC-WRoHS
GBPC2508WGBPC2508WBRIDGE RECT 1P 800V 25A GBPC-W Single PhaseStandard800V25A4-Square, GBPC-WRoHS
GBPC2510WGBPC2510WBRIDGE RECT 1P 1KV 25A GBPC-W Single PhaseStandard1kV25A4-Square, GBPC-WRoHS
KBU6MKBU6MBRIDGE RECT 1PHASE 1KV 6A KBU Single PhaseStandard1kV6A4-SIP, KBURoHS
KBU6BKBU6BBRIDGE RECT 1PHASE 100V 6A KBU Single PhaseStandard100V6A4-SIP, KBURoHS
GBU8JGBU8JBRIDGE RECT 1PHASE 600V 8A GBU Single PhaseStandard600V8A4-SIP, GBURoHS
BR81BR81BRIDGE RECT 1PHASE 100V 8A BR-8 Single PhaseStandard100V8A4-Square, BR-8RoHS
DB103GDB103GBRIDGE RECT 1PHASE 200V 1A DB Single PhaseStandard200V1A4-EDIP (0.321", 8.15mm)RoHS
GBU4BGBU4BBRIDGE RECT 1PHASE 100V 4A GBU Single PhaseStandard100V4A4-SIP, GBURoHS
GBU4GGBU4GBRIDGE RECT 1PHASE 400V 4A GBU Single PhaseStandard400V4A4-SIP, GBURoHS
GBL005GBL005BRIDGE RECT 1PHASE 50V 4A GBL Single PhaseStandard50V4A4-SIP, GBLRoHS
GBU4AGBU4ABRIDGE RECT 1PHASE 50V 4A GBU Single PhaseStandard50V4A4-SIP, GBURoHS
GBU6BGBU6BBRIDGE RECT 1PHASE 100V 6A GBU Single PhaseStandard100V6A4-SIP, GBURoHS
GBU6JGBU6JBRIDGE RECT 1PHASE 600V 6A GBU Single PhaseStandard600V6A4-SIP, GBURoHS
GBU8BGBU8BBRIDGE RECT 1PHASE 100V 8A GBU Single PhaseStandard100V8A4-SIP, GBURoHS
GBU8DGBU8DBRIDGE RECT 1PHASE 200V 8A GBU Single PhaseStandard200V8A4-SIP, GBURoHS
GBU8GGBU8GBRIDGE RECT 1PHASE 400V 8A GBU Single PhaseStandard400V8A4-SIP, GBURoHS
GBU10DGBU10DBRIDGE RECT 1PHASE 200V 10A GBU Single PhaseStandard200V10A4-SIP, GBURoHS
GBL02GBL02BRIDGE RECT 1PHASE 200V 4A GBL Single PhaseStandard200V4A4-SIP, GBLRoHS

View in Parametric Search