FDK America, Inc., a member of Fujitsu Group
Tomodachi Series

Tomodachi Series
17W, DC to DC Converter, Non-Isolated PoL Module
FDK America, Inc., a member of Fujitsu Group
The Tomodachi Series of non-isolated dc to dc converters deliver exceptional electrical and thermal performance in DOSA based footprints for Point-of-Load converters.
Datasheets:
Features
- High efficiency, no heatsink required
- Negative and positive ON/OFF logic
- Tunable Loop™ to optimize dynamic output voltage response
- DOSA based
- Small size
- Intermediate bus architecture
- Telecommunications
- Data/Voice processing
- Distributed power architecture
- Computing
- Test equipment
Specifications
- Applications:ITE (Commercial)
- Control Features:Enable, Active Low
- Current - Output (Max):3A
- Efficiency:93.9% ~ 94%
- Mounting Type:Surface Mount
- Number of Outputs:1
- Operating Temperature:-40°C ~ 85°C
- Packaging:Tape & Reel (TR)
- Power (Watts):17W
- Size / Dimension:0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)
- Voltage - Input (Max):14.4V
- Voltage - Input (Min):3V
Parts
![]() | FGSR12SR6003NA | DC DC CONVERTER 0.6-5.5V 17W | Tape & Reel (TR) | Non-Isolated PoL Module | 1 | 3V | 17-SMD Module | ![]() |
![]() | FGSD12SR6003NA | DC DC CONVERTER 0.45-5.5V 17W | Tape & Reel (TR) | Non-Isolated PoL Module, Digital | 1 | 3V | Module | ![]() |