Print Print this page
 
United Chemi-Con
U32D Series
United Chemi-Con
U36D Series
 
United Chemi-Con
U37F Series

U36D Series

High Ripple Current, Screw Terminal Aluminum Electrolytic Capacitors

United Chemi-Con

The U36D series is ideal for inverter applications requiring high ripple current capabilities.

Product Description

The U36D series is ideal for inverter applications requiring high ripple current capabilities. With a voltage range through 550 volts, the number of capacitors in series can be reduced. The U36D capacitors offer very large capacitance of up to 2.2F and a maximum operating temperature of 85°C.

Features
  • Large can
  • Screw terminals
  • High ripple current
Specifications
  • Applications:General Purpose
  • Capacitance:220µF ~ 220000µF
  • Frequency Coupled to Ripple Current @ High Frequency:3kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - Screw Terminals
  • Packaging:Bulk
  • Polarization:Polar
  • Ripple Current @ High Frequency:5.67A ~ 31.808A
  • Ripple Current @ Low Frequency:4.05A ~ 22.72A
  • Voltage - Rated:16V ~ 500V
Parts

View in Parametric Search

E36D451LPN221TA54ME36D451LPN221TA54MCAP ALUM 220UF 450V SCREW 220µF-10%, +50%450V-Radial, Can - Screw TerminalsRoHS
E36D251LPN561TA54ME36D251LPN561TA54MCAP ALUM 560UF 250V SCREW 560µF-10%, +50%250V-Radial, Can - Screw TerminalsRoHS
E36D201LPN102TA67ME36D201LPN102TA67MCAP ALUM 1000UF 200V SCREW 1000µF-10%, +50%200V-Radial, Can - Screw TerminalsRoHS
E36D451LPN102TC92ME36D451LPN102TC92MCAP ALUM 1000UF 450V SCREW 1000µF-10%, +50%450V-Radial, Can - Screw TerminalsRoHS
E36D201LPN152TA79ME36D201LPN152TA79MCAP ALUM 1500UF 200V SCREW 1500µF-10%, +50%200V-Radial, Can - Screw TerminalsRoHS
E36D201HPN222MC54ME36D201HPN222MC54MCAP ALUM 2200UF 20% 200V SCREW 2200µF±20%200V67 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D451HPN222MDA5ME36D451HPN222MDA5MCAP ALUM 2200UF 20% 450V SCREW 2200µF±20%450V114.5 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D451HPN222MCE3ME36D451HPN222MCE3MCAP ALUM 2200UF 20% 450V SCREW 2200µF±20%450V113.2 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D101LPN222TA54ME36D101LPN222TA54MCAP ALUM 2200UF 100V SCREW 2200µF-10%, +50%100V-Radial, Can - Screw TerminalsRoHS
E36D401CJN222MC92ME36D401CJN222MC92MCAP ALUM 2200UF 20% 400V SCREW 2200µF±20%400V-Radial, Can - Screw TerminalsRoHS
E36D451LPN222TDA5ME36D451LPN222TDA5MCAP ALUM 2200UF 450V SCREW 2200µF-10%, +50%450V114.5 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D451HPN332MDD0ME36D451HPN332MDD0MCAP ALUM 3300UF 20% 450V SCREW 3300µF±20%450V77.1 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D351LPN332TDB7ME36D351LPN332TDB7MCAP ALUM 3300UF 350V SCREW 3300µF-10%, +50%350V-Radial, Can - Screw TerminalsRoHS
E36D500LPN392TA41ME36D500LPN392TA41MCAP ALUM 3900UF 50V SCREW 3900µF-10%, +50%50V-Radial, Can - Screw TerminalsRoHS
E36D201LPN472TD79ME36D201LPN472TD79MCAP ALUM 4700UF 200V SCREW 4700µF-10%, +50%200V-Radial, Can - Screw TerminalsRoHS
E36D101LPN472TA92ME36D101LPN472TA92MCAP ALUM 4700UF 100V SCREW 4700µF-10%, +50%100V-Radial, Can - Screw TerminalsRoHS
E36D451CPN472MEB7ME36D451CPN472MEB7MCAP ALUM 4700UF 20% 450V SCREW 4700µF±20%450V-Radial, Can - Screw TerminalsRoHS
E36D451HPN472TEE3ME36D451HPN472TEE3MCAP ALUM 4700UF 450V SCREW 4700µF-10%, +50%450V-Radial, Can - Screw TerminalsRoHS
E36D630LPN472TA54ME36D630LPN472TA54MCAP ALUM 4700UF 63V SCREW 4700µF-10%, +50%63V-Radial, Can - Screw TerminalsRoHS
E36D500LPN682TA54ME36D500LPN682TA54MCAP ALUM 6800UF 50V SCREW 6800µF-10%, +50%50V-Radial, Can - Screw TerminalsRoHS
E36D501LGN682MFE3ME36D501LGN682MFE3MCAP ALUM 6800UF 20% 500V SCREW 6800µF±20%500V76 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D201LPN822TDB7ME36D201LPN822TDB7MCAP ALUM 8200UF 200V SCREW 8200µF-10%, +50%200V-Radial, Can - Screw TerminalsRoHS
E36D101LPN103TC92ME36D101LPN103TC92MCAP ALUM 10000UF 100V SCREW 10000µF-10%, +50%100V-Radial, Can - Screw TerminalsRoHS
E36D251LPN103TEB7ME36D251LPN103TEB7MCAP ALUM 10000UF 250V SCREW 10000µF-10%, +50%250V-Radial, Can - Screw TerminalsRoHS
E36D350LPN103TA54ME36D350LPN103TA54MCAP ALUM 10000UF 35V SCREW 10000µF-10%, +50%35V-Radial, Can - Screw TerminalsRoHS
E36D500LPN103TA67ME36D500LPN103TA67MCAP ALUM 10000UF 50V SCREW 10000µF-10%, +50%50V-Radial, Can - Screw TerminalsRoHS
E36D201LPN123TEB7ME36D201LPN123TEB7MCAP ALUM 12000UF 200V SCREW 12000µF-10%, +50%200V-Radial, Can - Screw TerminalsRoHS
E36D750MLN183TC79ME36D750MLN183TC79MCAP ALUM 18000UF 75V SCREW 18000µF-10%, +50%75V-Radial, Can - Screw TerminalsRoHS
E36D160LPN183TA41ME36D160LPN183TA41MCAP ALUM 18000UF 16V SCREW 18000µF-10%, +50%16V-Radial, Can - Screw TerminalsRoHS
E36D201HPN183MEB7ME36D201HPN183MEB7MCAP ALUM 18000UF 20% 200V SCREW 18000µF±20%200V12.4 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D161HPN183ME92ME36D161HPN183ME92MCAP ALUM 18000UF 20% 160V SCREW 18000µF±20%160V15.2 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D101LPN223TDB7ME36D101LPN223TDB7MCAP ALUM 22000UF 100V SCREW 22000µF-10%, +50%100V-Radial, Can - Screw TerminalsRoHS
E36D630HPN223MC67ME36D630HPN223MC67MCAP ALUM 22000UF 20% 63V SCREW 22000µF±20%63V13.8 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D201HPN223MED0ME36D201HPN223MED0MCAP ALUM 22000UF 20% 200V SCREW 22000µF±20%200V10.8 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D500LPN223MC54ME36D500LPN223MC54MCAP ALUM 22000UF 20% 50V SCREW 22000µF±20%50V18.4 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D101LPN223TEA5ME36D101LPN223TEA5MCAP ALUM 22000UF 100V SCREW 22000µF-10%, +50%100V-Radial, Can - Screw TerminalsRoHS
E36D101LPC243UDA5ME36D101LPC243UDA5MCAP ALUM 24000UF 100V SCREW 24000µF-10%, +75%100V-Radial, Can - Screw TerminalsRoHS
E36D500LPN273TC79ME36D500LPN273TC79MCAP ALUM 27000UF 50V SCREW 27000µF-10%, +50%50V-Radial, Can - Screw TerminalsRoHS
E36D500LPN393TCA5ME36D500LPN393TCA5MCAP ALUM 39000UF 50V SCREW 39000µF-10%, +50%50V-Radial, Can - Screw TerminalsRoHS
E36D800LPN393MCA5ME36D800LPN393MCA5MCAP ALUM 39000UF 20% 80V SCREW 39000µF±20%80V-Radial, Can - Screw TerminalsRoHS
E36D500LPN473TD79ME36D500LPN473TD79MCAP ALUM 47000UF 50V SCREW 47000µF-10%, +50%50V-Radial, Can - Screw TerminalsRoHS
E36D250LPN683TC92ME36D250LPN683TC92MCAP ALUM 68000UF 25V SCREW 68000µF-10%, +50%25V9 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D350LPN104TDA5ME36D350LPN104TDA5MCAP ALUM 100000UF 35V SCREW 100000µF-10%, +50%35V-Radial, Can - Screw TerminalsRoHS
E36D800HPN104MEE3ME36D800HPN104MEE3MCAP ALUM 100000UF 20% 80V SCREW 100000µF±20%80V5.5 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D500LPN104TEA5ME36D500LPN104TEA5MCAP ALUM 100000UF 50V SCREW 100000µF-10%, +50%50V-Radial, Can - Screw TerminalsRoHS
E36D250HLS104MC79ME36D250HLS104MC79MCAP ALUM 100000UF 20% 25V SCREW 100000µF±20%25V9.2 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D160LPN124TC79ME36D160LPN124TC79MCAP ALUM 120000UF 16V SCREW 120000µF-10%, +50%16V-Radial, Can - Screw TerminalsRoHS
E36D630HPN184MEE3ME36D630HPN184MEE3MCAP ALUM 180000UF 20% 63V SCREW 180000µF±20%63V5.9 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
E36D500HPN224MED0ME36D500HPN224MED0MCAP ALUM 220000UF 20% 50V SCREW 220000µF±20%50V6.2 mOhm @ 120HzRadial, Can - Screw TerminalsRoHS

View in Parametric Search