Print Print this page
 
MEC Switches
Multimec® Series
MEC Switches
Ultramec™ 6C Series
 
NKK Switches
CB Series
  • Images

Ultramec™ 6C Series

Highly Reliable Tactile Switch

MEC Switches

Ultramec™ family is a low profile high performance tactile switch.

Features
  • IP67 sealing
  • Low profile
  • Crisp sounds and feel
  • Pins for accurate positioning
Specifications
  • Actuator Height off PCB, Vertical:2.50mm
  • Actuator Material:Silicon Rubber
  • Actuator Orientation:Top Actuated
  • Actuator Type:Plunger for Cap
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 24VDC
  • Illumination:Non-Illuminated
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mechanical Life:3,000,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:370gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:8.00mm x 8.00mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:0.30mm
  • Termination Style:J Lead
Parts
Associated Product
MEC Switches 1K1116
Category: Electromechanical-Switches-Caps