Print Print this page
 
FTDI, Future Technology Devices International Ltd
VDrive2 Vinculum VNC1L Module
FTDI, Future Technology Devices International Ltd
VDrive3 Vinculum-II Application Modules
 
FTDI, Future Technology Devices International Ltd
VMusic2 Audio Module
  • Images

VDrive3 Vinculum-II Application Modules

VDRIVE3-LD and VDRIVE3 Vinculum-II Application Modules

FTDI, Future Technology Devices International Ltd

The VDrive3 is designed to support quick and easy integration of a UART/SPI application with a USB client device. The VDrive3 comes in a neat enclosure displaying a bi-color LED, making it suitable for incorporating into finished product designs. In addition, a product option, VDrive3-LD, is available that offers a lid to cover the USB port to provide protection in harsh environments.

Datasheets:
Product Description

The VDrive3 utilizes FTDI’s Vinculum-II (VNC2-48L1B) dual USB host controller IC. This IC is a microcontroller and USB host controller; it is reprogrammable using the UART interface or the Vinculum-II debugger module connecter. The default firmware is V2DAP; this firmware establishes the UART/SPI to USB host interface and can be modified or replaced with other firmware. V2DAP is firmware that supports Vinculum-II to Vinculum backward compatibility. The Vinculum-II IDE and FTDI’s expanding range of drivers allow for additional design flexibility (including Android interfacing).

Features
  • Vinculum-II microcontroller/USB host controller IC
  • Product available as shown or with a lid covering the USB port
  • USB "A" type socket to connect to USB client devices
  • 2mm (0.08") pitch 8 pin header used for the UART/SPI interface
  • Connects directly and communicates with a FTDI TTL-232R-3V3-2mm USB-UART cable
  • Jumper selectable UART and SPI interfaces, both operating at 3.3V TTL/CMOS
  • Pre-programmed with V2DAP firmware
  • Vinculum-II debugger module port under neat enclosure, for changing the firmware
  • UART programming mode control signals PROG# and RESET# are accessible via an internal header
  • The VDrive3 and all components used are Pb-free (RoHS compliant)
Specifications
  • Accessory Type:USB Audio Module
  • Color:Gray
  • For Use With/Related Products:USB Devices
  • Material:Plastic
Parts

View in Parametric Search

VDRIVE3-LDVDRIVE3-LDMOD USB FLASH DRV INTRFACE W/LIDUSB Audio ModulePlasticGrayUSB DevicesRoHS
VDRIVE3VDRIVE3MOD USB FLASH DRIVE INTERFACE USB Audio ModulePlasticGrayUSB DevicesRoHS

View in Parametric Search

Associated Product
FTDI, Future Technology Devices International Ltd TTL-232R-RPI
Category: Interconnect, Wire-Cable Assemblies-Smart Cables