Print Print this page
 
FTDI, Future Technology Devices International Ltd
VDrive3 Vinculum-II Application Modules
FTDI, Future Technology Devices International Ltd
VMusic2 Audio Module
 
FTDI, Future Technology Devices International Ltd
VMusic3 Vinculum-II Application Module
  • Images

VMusic2 Audio Module

USB Flash Drive and Audio Playback Interface Module

FTDI, Future Technology Devices International Ltd

The VMusic2 module is a product which not only lets you add USB Flash disk interfacing to your product, but also allows you to play back MP3 and other popular digital music formats directly from a USB flash disk.

Datasheets:
Product Description

Only four signal lines plus 5V supply and ground are required to be connected. Extensions to the Vinculum VDAP command set allow you to play a selected file, as well as control the volume, balance, etc. of the sound channel, and monitor the status of the file being played. The Vinculum VDAP firmware also allows the VNC1L’s I/O interface to be selected between the serial UART or SPI using on-board jumper pins. The VMusic2 is ideal for adding MP3 playback from USB drive capability to home entertainment and in-car audio systems, as well as other appliances requiring audio playback capability from USB Flash disks. Not only is the VDrive2 ideal for evaluation and development of VNC1L designs, but also its neat enclosure and attractive quantity discount structure makes this module suitable for incorporation into finished product designs.

Features
  • Uses VNC1L-1A embedded USB host controlled IC device combined with VLSI VS1003 IC for music playback
  • USB ‘A’ type socket to connect USB flash disk
  • Stereo 3.5mm headphone jack socket and audio line-out connector for audio playback
  • Jumper selectable UART or SPI interfaces
  • Only four signals to connect, excluding power and ground
  • 2mm (0.08") pitch 8-pin connector compatible with TTL-232R-3V3-2mm cable for easy evaluation
  • Single 5V supply input
  • Traffic indicator LED
  • Program or update firmware via USB flash disk or UART interface USB Flash Drive and Audio
  • Playback Interface Module
Specifications
  • Accessory Type:USB Audio Module
  • Color:Gray
  • For Use With/Related Products:USB Devices
  • Material:Plastic
Parts