Print Print this page
 
FTDI, Future Technology Devices International Ltd
VMusic2 Audio Module
FTDI, Future Technology Devices International Ltd
VMusic3 Vinculum-II Application Module
 
Knowles
Accessories
  • Images

VMusic3 Vinculum-II Application Module

USB Host Application Module with MP3 Playback and Enclosure

FTDI, Future Technology Devices International Ltd

The VMusic3 is designed to support quick and easy integration of a UART/SPI application with a USB client device. VMusic3 also supports playback of MP3 and WMA. The VMusic3 is packaged in a neat enclosure displaying a bi-color LED, making it suitable for incorporating into finished product designs.

Product Description

The VMusic3 utilizes FTDI’s Vinculum-II (VNC2-48L1B) dual USB host controller IC. This IC is a microcontroller and USB host controller; it can be reprogrammed using the UART interface or the Vinculum-II debugger module interface connecter. The default firmware used is V2MSC, this firmware supports the UART/SPI to USB host interface and MP3 playback. This firmware can be modified or replace with another firmware.

The VMusic3 also utilizes VLSI Solution’s VS1053b compressed audio codec to provide the audio play back feature. This chip operates with the Vinculum-II and supporting firmware when reading MP3 and WMA files from a USB flash drive. The VS1053b processes this data and outputs the stereo audio to the headphone jack and line-out header. Connecting headphones or speakers to either of these ports transduces the audio data into sound.

Features
  • MP3 and WMA playback
  • Vinculum-II microcontroller/USB host controller IC
  • USB "A" type socket to connect to USB client devices
  • 2mm (0.08") pitch 8 pin header used for the UART/SPI interface
  • Connects directly and communicates with a FTDI TTL-232R-3V3-2mm USB-UART cable
  • Jumper selectable UART and SPI interfaces, both operating 3.3V TTL/CMOS
  • Pre-programmed with V2MSC firmware
  • Vinculum-II debugger module port under the enclosure, for changing the firmware and debugging
  • UART programming mode control pins PROG# and RESET# are connected to an internal header
  • Reprogrammable over USB Port from flash drive
  • The VMusic3 and all components used are Pb-free (RoHS compliant).
Specifications
  • Accessory Type:USB Audio Module
  • Color:Gray
  • For Use With/Related Products:USB Devices
  • Material:Plastic
Parts