Print Print this page
 
Apex Tool Group
Weller® WXMP MS
Apex Tool Group
Weller®, Portasol®
 
Aven Tools
6 Piece Soldering/Desoldering Kit
  • Images

Weller®, Portasol®

Professional Self-igniting Cordless Butane Solder Iron

Apex Tool Group

A lightweight, compact cordless butane soldering and hot air tool for such uses as anti-static soldering, heat shrink and cutting rope.

Datasheets:
Features
  • ESD safe to protect sensitive components
  • Refillable
Note: Butane not included (Butane is not sold by Digi-Key)

P2C
  • Gives the ultimate in portable power and convenience for all soldering jobs
  • Provides 25 ~ 75 watts of power
  • Adjustable temperatures up to 850°F (454.4°C)
  • Unit lasts for up to an hour of continuous use
PSI100C
  • “Auto Switch” safety shut-off iron plated tips, and built-in butane filter
  • Rugged stainless-steel body provides up to 125 watts of power
  • Adjustable temperature up to 1,076°F (530°C)
  • Fuel level is clearly visible through a window on the body of the tool
  • Specifications
    • Type:Iron, Cordless (Butane)
      Parts

      View in Parametric Search

      P2CP2CSOLDERING IRON CORDLESS 25-75W Iron, Cordless (Butane)Up to 850°F (454°C)PPT6Not Included
      PSI100CPSI100CSOLDERING IRON CORDLESS 125W Iron, Cordless (Butane)Up to 1076°F (580°C)PSI7Not Included
      P2KCP2KCSOLDERING IRON CORDLESS 25-75W Iron, Cordless (Butane)Up to 850°F (454°C)PPT6, PPT12, PPT9, PPT10, PTT11Included, Not SpecifiedRoHS
      PSI100KPSI100KSOLDERING IRON CORDLESS 125W Iron, Cordless (Butane)Up to 1076°F (580°C)PSI1, PSI3, PSI9, PSI10Not IncludedRoHS

      View in Parametric Search

      Associated Product
      Apex Tool Group PTC8
      Category: Test, Tools, Other Products-Solder, Desoldering Equipment-Solder Equipment-Soldering, Desoldering, Rework Tips, Nozzles