Print Print this page
 
TE Connectivity ALCOSWITCH Switches
LPT Series
Wurth Electronics Inc.
WS-TASU Series
 
Wurth Electronics Inc.
WS-TASV Series
  • Images

WS-TASU Series

Non-Illuminated, Side Push Tactile Switch Surface Mount

Wurth Electronics Inc.

WS-TASU series offers SPST-NO circuit and Off-Mom switch function.

Features
  • Side actuated
  • Rectangular button actuator type
  • Surface mounting type
Specifications
  • Actuator Material:Polyamide (PA46), Nylon 4/6
  • Actuator Orientation:Side Actuated
  • Actuator Type:Rectangular Button
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Features:White Actuator
  • Illumination:Non-Illuminated
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Surface Mount, Right Angle
  • Operating Force:220gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:3.50mm x 2.90mm
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Switch Travel:0.20mm
  • Termination Style:SMD (SMT) Tab
Parts