Print Print this page
 
Wurth Electronics Inc.
WS-TASV Series
Wurth Electronics Inc.
WS-TST Series
 
C&K
PTS525 Series

WS-TST Series

Non-Illuminated, Through Hole, Right Angle Tactile Switch, Side Actuated

Wurth Electronics Inc.

WS-TST series offers SPST-NO circuit and Off-Mom switch function.

Features
  • PC pin terminals
  • Standard actuator type
  • Through hole, right angle
Specifications
  • Actuator Length, Right Angle:3.15mm ~ 3.85mm
  • Actuator Material:Liquid Crystal Polymer (LCP)
  • Actuator Orientation:Side Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Features:Grounding Pin
  • Illumination:Non-Illuminated
  • Mechanical Life:200,000 Cycles
  • Mounting Type:Through Hole, Right Angle
  • Operating Force:160gf ~ 360gf
  • Operating Temperature:-40°C ~ 85°C
  • Outline:7.20mm x 7.00mm
  • Packaging:Bulk
  • Switch Function:Off-Mom
  • Switch Travel:0.25mm
  • Termination Style:PC Pin
Parts

View in Parametric Search

431256038736431256038736SWITCH TACTILE SPST-NO 0.05A 12VBulkSPST-NOOff-Mom0.05A @ 12VDCRoHS
431256031726431256031726SWITCH TACTILE SPST-NO 0.05A 12VBulkSPST-NOOff-Mom0.05A @ 12VDCRoHS
431256038726431256038726SWITCH TACTILE SPST-NO 0.05A 12VBulkSPST-NOOff-Mom0.05A @ 12VDCRoHS
431256031716431256031716SWITCH TACTILE SPST-NO 0.05A 12VBulkSPST-NOOff-Mom0.05A @ 12VDCRoHS
431256031736431256031736SWITCH TACTILE SPST-NO 0.05A 12VBulkSPST-NOOff-Mom0.05A @ 12VDCRoHS
431256038716431256038716SWITCH TACTILE SPST-NO 0.05A 12VBulkSPST-NOOff-Mom0.05A @ 12VDCRoHS

View in Parametric Search

Associated Product
Wurth Electronics Inc. 499001
Category: Electromechanical-Switches-Accessories, Kits-Switch Kits