Print Print this page
 
Torex Semiconductor Ltd
XCL202 Series
Torex Semiconductor Ltd
XCL206 Series
 
Torex Semiconductor Ltd
XCL209 Series
  • Images

XCL206 Series

1W Micro Buck Converter with Integrated Inductor

Torex Semiconductor Ltd

XCL206 series is a synchronous step down micro DC to DC converter which integrates an inductor and a control IC in one tiny package making it one of the smallest solutions of its kind on the market today.

Product Description

XCL206 series is a stable power supply with an output current of 600mA is configured using only two capacitors connected externally. Requiring only two external ceramic capacitors to configure a step-down circuit capable of providing efficiencies in excess of 85 percent, the XCL206 is ideally suited for applications that require high efficiency plus low output noise in an extremely small PCB area.

Features
  • Ultra small
  • Low ESR ceramic
  • CE Function: Active high soft start circuit built in CL high speed auto discharge
  • Protection circuits: Current limiter circuit built in (constant current and latching)
  • PWM/PFM auto
Applications :
  • Mobile phones, smart phones
  • Bluetooth headsets
  • WiMAX PDAs, MIDs, UMPCs
  • Portable game consoles
  • Digital cameras, camcorders
  • Electronic dictionaries
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):600mA
  • Efficiency:90%
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:6-TDFN Exposed Pad
  • Size / Dimension:0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):6V
  • Voltage - Input (Min):2V
  • Voltage - Output 1:1.2V ~ 3.3V
Parts

View in Parametric Search

XCL206B153CR-GXCL206B153CR-GDC DC CONVERTER 1.5V Cut Tape (CT)Non-Isolated PoL Module12V6-TDFN Exposed PadRoHS
XCL206B123CR-GXCL206B123CR-GDC DC CONVERTER 1.2V Tape & Reel (TR)Non-Isolated PoL Module12V6-TDFN Exposed PadRoHS
XCL206A333CR-GXCL206A333CR-GDC DC CONVERTER 3.3V Tape & Reel (TR)Non-Isolated PoL Module12V6-TDFN Exposed PadRoHS
XCL206B333CR-GXCL206B333CR-GDC DC CONVERTER 3.3V Tape & Reel (TR)Non-Isolated PoL Module12V6-TDFN Exposed PadRoHS
XCL206B283CR-GXCL206B283CR-GDC DC CONVERTER 2.8V Tape & Reel (TR)Non-Isolated PoL Module12V6-TDFN Exposed PadRoHS
XCL206B183CR-GXCL206B183CR-GDC DC CONVERTER 1.8V Tape & Reel (TR)Non-Isolated PoL Module12V6-TDFN Exposed PadRoHS

View in Parametric Search