Print Print this page
 
Citizen
VIVID Series Standard Type LEDs
Cree Inc.
XLamp® CMA1516 LEDs
 
Cree Inc.
XLamp® CMA1825 LEDs
  • Images

XLamp® CMA1516 LEDs

XLamp® CMA1516 LEDs

Cree Inc.

Cree’s XLamp® High‑Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry‑leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy‑to‑use platform.

Datasheets:
Specifications
  • CRI (Color Rendering Index):80 ~ 90
  • Configuration:Square
  • Current - Max:840mA ~ 1.05A
  • Current - Test:450mA
  • Flux @ Current/Temperature - Test:1736lm (Typ) ~ 2150lm (Typ)
  • Height:1.70mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):9.00mm Dia
  • Lumens/Watt @ Current - Test:110 lm/W ~ 137 lm/W
  • Size / Dimension:15.85mm L x 15.85mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Viewing Angle:115°
  • Voltage - Forward (Vf) (Typ):35V
Parts

View in Parametric Search

CMA1516-0000-000N0U0A27GCMA1516-0000-000N0U0A27GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-
CMA1516-0000-000N0U0A30GCMA1516-0000-000N0U0A30GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-RoHS
CMA1516-0000-000N0H0A27GCMA1516-0000-000N0H0A27GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Warm2700K 3-Step MacAdam Ellipse-
CMA1516-0000-000N0H0A30GCMA1516-0000-000N0H0A30GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-
CMA1516-0000-00PN0U0A30GCMA1516-0000-00PN0U0A30GLED LIGHTING CHIP-ON-BOARD (COB)Chip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-
CMA1516-0000-00PN0U0A40GCMA1516-0000-00PN0U0A40GLED LIGHTING CHIP-ON-BOARD (COB)Chip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-RoHS

View in Parametric Search