Print Print this page
 
Cree Inc.
XLamp® CMA1840 LEDs
Cree Inc.
XLamp® CMA2550 LEDs
 
Cree Inc.
XLamp® CMA3090 LEDs
  • Images

XLamp® CMA2550 LEDs

XLamp® CMA2550 LEDs

Cree Inc.

Cree’s XLamp® High- Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry‑leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy‑to‑use platform.

Datasheets:
Specifications
  • CRI (Color Rendering Index):80 ~ 90
  • Configuration:Square
  • Current - Max:3.3A
  • Current - Test:1.4A
  • Flux @ Current/Temperature - Test:5792 lm (Typ) ~ 7231 lm (Typ)
  • Height:1.70mm
  • Lens Type:Flat
  • Light Emitting Surface (LES):19.00mm Diameter
  • Lumens/Watt @ Current - Test:122 lm/W ~ 152 lm/W
  • Size / Dimension:23.85mm L x 23.85mm W
  • Temperature - Test:85°C
  • Type:Chip On Board (COB)
  • Viewing Angle:115°
  • Voltage - Forward (Vf) (Typ):34V
Parts

View in Parametric Search

CMA2550-0000-000N0H0A30GCMA2550-0000-000N0H0A30GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-
CMA2550-0000-000N0U0A30GCMA2550-0000-000N0U0A30GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Warm3000K 3-Step MacAdam Ellipse-
CMA2550-0000-000N0U0A40GCMA2550-0000-000N0U0A40GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-
CMA2550-0000-000N0H0A40GCMA2550-0000-000N0H0A40GXLAMP CMA LIGHT EMITTING DIODE WChip On Board (COB)White, Neutral4000K 3-Step MacAdam Ellipse-

View in Parametric Search