XLamp® CXA1304 LEDs
XLamp® CXA1304 Highest Efficacy, Lighting-Class LED Arrays
Cree Inc.
The XLamp® CXA1304 LED Array is the most compact member of the CXA family, delivering up to 1034 lumens in a 6-mm optical-source size and enables lighting manufacturers to rapidly address small-form-factor lighting applications. The XLamp CXA1304 LED Array delivers high lumen output and high efficacy in a single, easy-to-use package that eliminates the need for reflow soldering. Optimized to simplify designs and lower system cost, the CXA1304 LED Array can enable system-level performance of 250 to 800 lumens.
Datasheets:
Features
- Available in ANSI white bins as well as 4-step and 2-step EasyWhite bins at 2700K, 3000K, 3500K, 4000K and 5000K CCT
- Forward voltage: 9 V and 37 V
- 85°C binning and characterization
- Maximum drive current: 930mA for 9 V, 225mA for 36 V
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
Specifications
- CRI (Color Rendering Index):70 ~ 93
- Configuration:Square
- Current - Max:250mA ~ 1A
- Current - Test:100mA ~ 400mA
- Height:1.70mm
- Lens Type:Flat
- Light Emitting Surface (LES):6.00mm Diameter
- Lumens/Watt @ Current - Test:75 lm/W ~ 137 lm/W
- Packaging:Tray
- Size / Dimension:13.35mm L x 13.35mm W
- Temperature - Test:85°C
- Type:Chip On Board (COB)
- Viewing Angle:115°
- Voltage - Forward (Vf) (Typ):9V ~ 37V
Parts
CXA1304-0000-000C00C250F | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0Y9427F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00A435F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3500K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00A227F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B235F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3500K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B230F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B440F | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B40E3 | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K | - | ![]() | |
CXA1304-0000-000C00C450F | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000F00B227F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B20E5 | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K | - | ![]() | |
CXA1304-0000-000C00B40E5 | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K | - | ![]() | |
CXA1304-0000-000C00C20E3 | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K | - | ![]() | |
CXA1304-0000-000F0HC250F | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0HC265F | LED ARRAY XLAMP CXA1304 WHITE | Chip On Board (COB) | White, Cool | 6500K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B430G | LED COB CXA1304 3000K WHITE SMD | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B227G | LED COB CXA1304 2700K WHITE SMD | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B430H | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 2-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0HB440F | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000F0HB440F | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00A40E7 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K | - | ![]() | |
CXA1304-0000-000C00A20E8 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K | - | ![]() | |
CXA1304-0000-000N00B427G | LED COB CXA1304 2700K WHITE SMD | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B20E7 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K | - | ![]() | |
CXA1304-0000-000F00B430F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B430F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00A427F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B235F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3500K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B230F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0U940E5 | LED ARRAY XLAMP CXA1304 WHITE | Chip On Board (COB) | White, Neutral | 4000K | - | ![]() | |
CXA1304-0000-000C0Y9430G | LED COB CXA1304 3000K WHITE SMD | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0Y9227G | LED COB CXA1304 2700K WHITE SMD | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0YA230F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0HB265F | LED ARRAY XLAMP CXA1304 WHITE | Chip On Board (COB) | White, Cool | 6500K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B450F | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B240F | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B440F | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B435G | LED COB CXA1304 3500K WHITE SMD | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000F00B430G | LED COB CXA1304 3000K WHITE SMD | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00A40E6 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3500K | - | ![]() | |
CXA1304-0000-000N00B20E5 | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K | - | ![]() | |
CXA1304-0000-000N00A40E7 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K | - | ![]() | |
CXA1304-0000-000N00B240F | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00A40E8 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K | - | ![]() | |
CXA1304-0000-000C00A430F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00A40E8 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K | - | ![]() | |
CXA1304-0000-000C00A435F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3500K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B20E7 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K | - | ![]() | |
CXA1304-0000-000N00B430F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B227F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000F00A427F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00A427F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N0Y9227G | LED COB CXA1304 2700K WHITE SMD | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0UA450H | LED ARRAY XLAMP CXA1304 WHITE | Chip On Board (COB) | White, Cool | 5000K 2-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0Y840E8 | LED ARRAY XLAMP CXA1304 WHITE | Chip On Board (COB) | White, Warm | 2700K | - | ![]() | |
CXA1304-0000-000C0Y9230F | LED ARRAY XLAMP CXA1304 WHITE | Chip On Board (COB) | White, Warm | 3000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00C40E1 | LED ARRAY XLAMP CXA1304 WHITE | Chip On Board (COB) | White, Cool | 6500K | - | ![]() | |
CXA1304-0000-000C00B427G | LED COB CXA1304 2700K WHITE SMD | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C0HB250F | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B227G | LED COB CXA1304 2700K WHITE SMD | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00C250F | LED COB CXA1304 COOL WHT SQUARE | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00A20E8 | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K | - | ![]() | |
CXA1304-0000-000C00A227F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000C00B227F | LED COB CXA1304 WARM WHT SQUARE | Chip On Board (COB) | White, Warm | 2700K 4-Step MacAdam Ellipse | - | ![]() | |
CXA1304-0000-000N00B40E5 | LED COB CXA1304 NEUTRAL WHT SQ | Chip On Board (COB) | White, Neutral | 4000K | - | ![]() |
Associated Product
![]()
Category:
Optoelectronics-LED Optics-Reflectors
|
![]()
Category:
Optoelectronics-LED Optics-Reflectors
|
![]()
Category:
Optoelectronics-LED Optics-Reflectors
|
![]()
Category:
Optoelectronics-LEDs-Accessories, Kits
|
Category:
Optoelectronics-LEDs-Accessories, Kits
|
![]()
Category:
Optoelectronics-LED Optics-Lenses, TIR (Total Integrated Reflectors)
|