Print Print this page
 
TDK-Lambda Americas Inc.
Z+ High Power Voltage Series
TDK-Lambda Americas Inc.
Z+ Series 200W
 
TDK-Lambda Americas Inc.
Z+ Series 210W and 216W
  • Images

Z+ Series 200W

200W, Switching Closed Frame, Commercial

TDK-Lambda Americas Inc.

The Z+ series are fully programmable AC to DC power supplies. The series has built in USB, RS-232 and RS-485 interfaces as well as an optional LAN interface. The supplies can be operated in constant current or constant voltage modes. The Z+ series are 2U high enabling optional racking mounting.

Features
  • 2U high
  • Built in USB, RS-232 and RS-485 interface
  • Optional LAN, GPIB and isolated analog programming
  • Bench or rack mount
  • Constant current or voltage modes
Applications
  • Industrial
  • Test
Specifications
  • Accuracy - Voltmeter; Ammeter:0.5% + 1 count
  • Current Regulation - Line:2mA + 0.01%
  • Current Regulation - Load:5mA + 0.01%
  • Display Type:Digital
  • Number of Characters:4 (2)
  • Number of Outputs:1
  • Power (Watts):200W
  • Ripple:5mV ~ 8mV
  • Size / Dimension:13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm)
  • Type:Bench (AC to DC)
  • Voltage - Supply:85 ~ 265VAC
  • Voltage Regulation - Line:2mV + 0.01%
  • Voltage Regulation - Load:2mV + 0.01%
  • Weight:4.2 lbs (1.9kg)
Parts

View in Parametric Search

Z20-10-UZ20-10-UAC/DC PROGRAMMABLE SUPPLY 0-20V Bench (AC to DC)85 ~ 265VAC0 ~ 20VDC0 ~ 10ARoHS
Z10-20-UZ10-20-UAC/DC PROGRAMMABLE SUPPLY 0-10V Bench (AC to DC)85 ~ 265VAC0 ~ 10VDC0 ~ 20ARoHS
Z100-2-UZ100-2-UAC/DC PROGRAMMABLE SUPPLY 0-100VBench (AC to DC)85 ~ 265VAC0 ~ 100VDC0 ~ 2ARoHS
Z10-20-LAN-UZ10-20-LAN-UAC/DC PROGRAMMABLE SUPPLY 0-10V Bench (AC to DC)85 ~ 265VAC0 ~ 10VDC0 ~ 20ARoHS

View in Parametric Search