Print Print this page
 
TDK-Lambda Americas Inc.
Z+ Series 210W and 216W
TDK-Lambda Americas Inc.
Z+ Series 400W to 432W
 
TDK-Lambda Americas Inc.
Z+ Series 750W
  • Images

Z+ Series 400W to 432W

400W to 432W Programmable Supplies Single Output

TDK-Lambda Americas Inc.

The Z+ series are fully programmable AC to DC power supplies. The series has built-in USB, RS-232 and RS-485 interfaces as well as an optional LAN interface. The supplies can be operated in constant current or constant voltage modes. The Z+ series are 2U high enabling optional racking mounting.

Features
  • High power density
  • Wide range input
  • Active power factor correction (0.99)
  • Constant current or voltage modes (auto crossover)
  • 2U high
  • Built in USB, RS-232 & RS-485 Interface
  • Global commands for serial RS-232, RS-485 interface
  • Optional LAN interface
  • Auto re-start, safe-start: user selectable
  • Last setting memory
  • High resolution 16-bit ADCs and DACs
  • Low ripple and noise
  • Front panel lock selectable from front panel or software
  • Reliable encoders for voltage and current adjustment
  • Parallel operation with active current sharing, for up to six identical units
  • Worldwide safety agency approvals; CE Mark for LVD and EMC regulations
Applications
  • Test and measurement
  • Semiconductor burn-in
  • Component test
  • Laser diodes
  • Heater supplies
  • RF amplifier and magnets
Specifications
  • Accuracy - Voltmeter; Ammeter:0.5% + 1 count
  • Current Regulation - Line:2mA + 0.01%
  • Current Regulation - Load:5mA + 0.01%
  • Display Type:Digital
  • Number of Characters:4 (2)
  • Number of Outputs:1
  • Power (Watts):400W ~ 432W
  • Ripple:5mV ~ 8mV
  • Size / Dimension:13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm)
  • Type:Bench (AC to DC)
  • Voltage - Supply:85 ~ 265VAC
  • Voltage Regulation - Line:2mV + 0.01%
  • Voltage Regulation - Load:2mV + 0.01%
  • Weight:4.2 lbs (1.9kg)
Parts

View in Parametric Search

Z20-20-UZ20-20-UAC/DC PROGRAMMABLE SUPPLY 0-20V Bench (AC to DC)85 ~ 265VAC0 ~ 20VDC0 ~ 20ARoHS
Z100-4-UZ100-4-UAC/DC PROGRAMMABLE SUPPLY 0-100VBench (AC to DC)85 ~ 265VAC0 ~ 100VDC0 ~ 4ARoHS
Z36-12-UZ36-12-UAC/DC PROGRAMMABLE SUPPLY 0-36V Bench (AC to DC)85 ~ 265VAC0 ~ 36VDC0 ~ 12ARoHS
Z10-40-UZ10-40-UAC/DC PROGRAMMABLE SUPPLY 0-10V Bench (AC to DC)85 ~ 265VAC0 ~ 10VDC0 ~ 40ARoHS
Z60-7-UZ60-7-UAC/DC PROGRAMMABLE SUPPLY 0-60V Bench (AC to DC)85 ~ 265VAC0 ~ 60VDC0 ~ 7ARoHS
Z36-12-LAN-UZ36-12-LAN-UAC/DC PROGRAMMABLE SUPPLY 0-36V Bench (AC to DC)85 ~ 265VAC0 ~ 36VDC0 ~ 12ARoHS
Z20-20-LAN-UZ20-20-LAN-UAC/DC PROGRAMMABLE SUPPLY 0-20V Bench (AC to DC)85 ~ 265VAC0 ~ 20VDC0 ~ 20ARoHS
Z10-40-LAN-UZ10-40-LAN-UAC/DC PROGRAMMABLE SUPPLY 0-10V Bench (AC to DC)85 ~ 265VAC0 ~ 10VDC0 ~ 40ARoHS

View in Parametric Search