Print Print this page
 
TDK-Lambda Americas Inc.
Z+ Series 750W
TDK-Lambda Americas Inc.
Z+ Series 800W - 864W
 
TDK-Lambda Americas Inc.
ZUP Series - 200W
  • Images

Z+ Series 800W - 864W

800W - 864W, Switching Closed Frame, Commercial

TDK-Lambda Americas Inc.

The Z+ series are fully programmable AC to DC power supplies. The series has built in USB, RS-232 and RS-485 interfaces as well as an optional LAN interface. The supplies can be operated in constant current or constant voltage modes. The Z+ series are 2U high enabling optional racking mounting.

Features
  • 2U high
  • Built in USB, RS-232 and RS-485 interface
  • Optional LAN, GPIB and isolated analog programming
  • Bench or rack mount
  • Constant current or voltage modes
Applications
  • Industrial
  • Test
Specifications
  • Accuracy - Voltmeter; Ammeter:0.5% + 1 count
  • Current Regulation - Line:2mA + 0.01%
  • Current Regulation - Load:5mA + 0.01%
  • Display Type:Digital
  • Number of Characters:4 (2)
  • Number of Outputs:1
  • Power (Watts):800W ~ 864W
  • Ripple:6.25mV ~ 10mV
  • Type:Bench (AC to DC)
  • Voltage - Supply:85 ~ 265VAC
  • Voltage Regulation - Line:2mV + 0.01%
  • Voltage Regulation - Load:2mV + 0.01%
Parts

View in Parametric Search

Z60-14-UZ60-14-UAC/DC PROGRAMMABLE SUPPLY 0-60V Bench (AC to DC)85 ~ 265VAC0 ~ 60VDC0 ~ 14ARoHS
Z100-8-UZ100-8-UAC/DC PROGRAMMABLE SUPPLY 0-100VBench (AC to DC)85 ~ 265VAC0 ~ 100VDC0 ~ 8ARoHS
Z36-24-L-UZ36-24-L-UAC/DC PROGRAMMABLE SUPPLY 0-36V Bench (AC to DC)85 ~ 265VAC0 ~ 36VDC0 ~ 24ARoHS
Z36-24-LAN-UZ36-24-LAN-UAC/DC PROGRAMMABLE SUPPLY 0-36V Bench (AC to DC)85 ~ 265VAC0 ~ 36VDC0 ~ 24ARoHS
Z36-24-LAN-L-UZ36-24-LAN-L-UAC/DC PROGRAMMABLE SUPPLY 0-36V Bench (AC to DC)85 ~ 265VAC0 ~ 36VDC0 ~ 24ARoHS
Z36-24-UZ36-24-UAC/DC PROGRAMMABLE SUPPLY 0-36V Bench (AC to DC)85 ~ 265VAC0 ~ 36VDC0 ~ 24ARoHS
Z20-40-UZ20-40-UAC/DC PROGRAMMABLE SUPPLY 0-20V Bench (AC to DC)85 ~ 265VAC0 ~ 20VDC0 ~ 40ARoHS
Z60-14-LAN-UZ60-14-LAN-UAC/DC PROGRAMMABLE SUPPLY 0-60V Bench (AC to DC)85 ~ 265VAC0 ~ 60VDC0 ~ 14ARoHS

View in Parametric Search