ATS-HP-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-HP-F8L300S21W-440

Digi-Key Part Number
684-ATS-HP-F8L300S21W-440-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-HP-F8L300S21W-440
Supplier
Description
FLAT HEATPIPE 21W 10.1X5X300MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
26.7W @ 300mm
Thermal Resistance
-
Wick Type
Sintered
Length
11.811" (300.00mm)
Width
0.398" (10.11mm)
Height
0.197" (5.00mm)
Diameter
-
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7411.29.5000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€14.48000€14.48
10€13.67500€136.75
25€12.87040€321.76
50€12.06620€603.31
100€11.26180€1,126.18
250€10.45736€2,614.34
500€10.25626€5,128.13
1,000€10.05516€10,055.16
Additional Resources
AttributeDescription
Other Names
ATS2502
ATS2502-ND
684-ATS-HP-F8L300S21W-440
-1209-ATS-HP-F8L300S21W-440
Standard Package10