cms-photo-not-available

ENS2105M400

Digi-Key Part Number
ENS2105M400-ND
Manufacturer
Advantech Corp
Manufacturer Product Number
ENS2105M400
Supplier
Description
CABLE MOD 8P8C PLG-CABLE 131.23'
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 131.23' (40.00m) Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
Package
Bulk
Part Status
Not For New Designs
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
131.23' (40.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Bulk
QtyUnit PriceExt Price
1€164.90000€164.90
Additional Resources
AttributeDescription
Standard Package1